OSCILLATOR 20.00MHZ SMD - KC5032C20.0000C30E00 - Crystals and Oscillators
OSCILLATOR 20.00MHZ SMD - KC5032C20.0000C30E00 - Crystals and Oscillators Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
OSCILLATOR 20.00MHZ SMD - KC5032C20.0000C30E00 (478-2096-1-ND)
Related parts Crystals and Oscillators:CAP TANT 10UF 16V 20% 0805 SMD - TACR106M016XTA
Order CAP TANT 10UF 16V 20% 0805 SMD-TACR106M016XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2565-1-ND.
CAP TANT 220UF 3.0V 20% 3528 SMD - TACT227M003XTA
Order CAP TANT 220UF 3.0V 20% 3528 SMD-TACT227M003XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3257-1-ND.
CAP TANT 47UF 6.3V 20% 0805 SMD - TACR476M006XTA
Order CAP TANT 47UF 6.3V 20% 0805 SMD-TACR476M006XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3259-1-ND.
CAP TANT 10UF 10V 20% 0603 SMD - TACL106M010XTA
Order CAP TANT 10UF 10V 20% 0603 SMD-TACL106M010XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3263-1-ND.
CAP TANT 4.7UF 20V 20% 0805 SMD - TACR475M020XTA
Order CAP TANT 4.7UF 20V 20% 0805 SMD-TACR475M020XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3266-6-ND.
OSCILLATOR 28.6363MHZ SMD - K50-HC0CSE28.6363MR
Order OSCILLATOR 28.6363MHZ SMD-K50-HC0CSE28.6363MR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2077-1-ND.
OSCILLATOR 106.25MHZ SMD - K50H-3C0-SE106.250MR
Order OSCILLATOR 106.25MHZ SMD-K50H-3C0-SE106.250MR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2092-1-ND.
OSCILLATOR 20.00MHZ SMD - KC5032C20.0000C30E00
Order OSCILLATOR 20.00MHZ SMD-KC5032C20.0000C30E00 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2096-1-ND.
OSCILLATOR 25.000MHZ SMD - KC2520B25.0000C2GE00
Order OSCILLATOR 25.000MHZ SMD-KC2520B25.0000C2GE00 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4587-1-ND.
OSCILLATOR 125.000MHZ SMD - KC3225A125.000C30E00
Order OSCILLATOR 125.000MHZ SMD-KC3225A125.000C30E00 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4593-1-ND.
CAP TANTALUM 1UF 16V 20% SMD - TAJA105M016R
Order CAP TANTALUM 1UF 16V 20% SMD-TAJA105M016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1652-1-ND.
CAP TANTALUM 10UF 6.3V 20% SMD - TAJA106M006R
Order CAP TANTALUM 10UF 6.3V 20% SMD-TAJA106M006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1656-1-ND.
CAP TANTALUM 22UF 16V 20% SMD - TAJB226M016R
Order CAP TANTALUM 22UF 16V 20% SMD-TAJB226M016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1684-1-ND.
CAP OXI LOW ESR 330UF 4V 20% SMD - NOSD337M004R0100
Order CAP OXI LOW ESR 330UF 4V 20% SMD-NOSD337M004R0100 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1830-1-ND.
OSCILLATOR 24.576MHZ 3.3V SMD - ASFL1-24.576MHZ-EK-T
Order OSCILLATOR 24.576MHZ 3.3V SMD-ASFL1-24.576MHZ-EK-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9261-1-ND.