OSCILLATOR 28.6363MHZ SMD - K50-HC0CSE28.6363MR - Crystals and Oscillators

Digi-Key Part Number 478-2077-1-ND
Price Break
1
10
100
500
Unit Price
1.78
1.604
1.3365
1.0692
Extended Price
1.78
16.04
133.65
534.60
Manufacturer Part NumberK50-HC0CSE28.6363MR
Product DescriptionOSCILLATOR 28.6363MHZ SMD
Quantity Available 391
All prices are in GBP

OSCILLATOR 28.6363MHZ SMD - K50-HC0CSE28.6363MR - Crystals and Oscillators Details
Technical/Catalog InformationK50-HC0CSE28.6363MR
VendorAVX Corporation (VA)
CategoryCrystals and Oscillators
Frequency28.6363MHz
Package / Case7.0mm x 5.0mm
PackagingCut Tape (CT)
Supply Voltage5V
Current - Supply50mA
TypeStandard
Operating Temperature-10°C ~ 70°C
Frequency Stability±50ppm
SeriesK50-HC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K50 HC0CSE28 6363MR
K50HC0CSE286363MR
478 2077 1 ND
47820771ND
478-2077-1

Purchase OSCILLATOR 28.6363MHZ SMD - K50-HC0CSE28.6363MR - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 28.6363MHZ SMD - K50-HC0CSE28.6363MR
Crystals and Oscillators

OSCILLATOR 28.6363MHZ SMD - K50-HC0CSE28.6363MR (478-2077-1-ND)

Related parts Crystals and Oscillators:
OSCILLATOR 28.6363MHZ SMD - K50-HC0CSE28.6363MR
 Order OSCILLATOR 28.6363MHZ SMD-K50-HC0CSE28.6363MR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2077-1-ND.
OSCILLATOR 33.8688MHZ 3.3V SMD - K50-3C1E33.8688M
 Order OSCILLATOR 33.8688MHZ 3.3V SMD-K50-3C1E33.8688M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C1E33.8688M-ND.
OSCILLATOR 33.8688MHZ 5V SMD - K50-CS1SE33.8688
 Order OSCILLATOR 33.8688MHZ 5V SMD-K50-CS1SE33.8688 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-CS1SE33.8688-ND.
OSCILLATOR 106.25MHZ SMD - K50H-3C0-SE106.250MR
 Order OSCILLATOR 106.25MHZ SMD-K50H-3C0-SE106.250MR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2092-1-ND.
OSCILLATOR 20.00MHZ SMD - KC5032C20.0000C30E00
 Order OSCILLATOR 20.00MHZ SMD-KC5032C20.0000C30E00 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2096-1-ND.
OSCILLATOR 25.000MHZ SMD - KC2520B25.0000C2GE00
 Order OSCILLATOR 25.000MHZ SMD-KC2520B25.0000C2GE00 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4587-1-ND.
OSCILLATOR 125.000MHZ SMD - KC3225A125.000C30E00
 Order OSCILLATOR 125.000MHZ SMD-KC3225A125.000C30E00 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4593-1-ND.
OSCILLATOR 24.576MHZ 3.3V SMD - ASFL1-24.576MHZ-EK-T
 Order OSCILLATOR 24.576MHZ 3.3V SMD-ASFL1-24.576MHZ-EK-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9261-1-ND.
OSCILLATOR 14.7456MHZ 3.3V SMD - ASV-14.7456MHZ-EJ-T
 Order OSCILLATOR 14.7456MHZ 3.3V SMD-ASV-14.7456MHZ-EJ-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9311-1-ND.
OSCILLATOR 16.384MHZ 3.3V SMD - ASV-16.384MHZ-EJ-T
 Order OSCILLATOR 16.384MHZ 3.3V SMD-ASV-16.384MHZ-EJ-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9313-1-ND.
OSCILLATOR 18.432MHZ 3.3V SMD - ASV-18.432MHZ-EJ-T
 Order OSCILLATOR 18.432MHZ 3.3V SMD-ASV-18.432MHZ-EJ-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9314-1-ND.
CRYSTAL 24.576MHZ 12PF SMD - CX49GFWB24.576H0PESZZ
 Order CRYSTAL 24.576MHZ 12PF SMD-CX49GFWB24.576H0PESZZ online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4356-1-ND.
CRYSTAL 32.768KHZ 9.0PF SMD - ST3215SB32768E0HPWZZ
 Order CRYSTAL 32.768KHZ 9.0PF SMD-ST3215SB32768E0HPWZZ online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4656-1-ND.
CAP TANTALUM 1UF 16V 10% SMD - TAJA105K016R
 Order CAP TANTALUM 1UF 16V 10% SMD-TAJA105K016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1649-1-ND.
CAP TANTALUM 1UF 16V 20% SMD - TAJA105M016R
 Order CAP TANTALUM 1UF 16V 20% SMD-TAJA105M016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1652-1-ND.