CAP POLYFILM BOX .01UF 63V 10% - BF014D0103K - Capacitors

Digi-Key Part Number 478-2243-ND
Price Break
5000
Unit Price
0.01634
Extended Price
81.70
Manufacturer Part NumberBF014D0103K
Product DescriptionCAP POLYFILM BOX .01UF 63V 10%
Quantity Available 0
All prices are in GBP

CAP POLYFILM BOX .01UF 63V 10% - BF014D0103K - Capacitors Details
Technical/Catalog InformationBF014D0103K
VendorAVX Corporation
CategoryCapacitors
Capacitance10000pF
Voltage - Rated63V
Tolerance±10%
SeriesBF
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 100°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names BF014D0103K
BF014D0103K
478 2243 ND
4782243ND
478-2243

Purchase CAP POLYFILM BOX .01UF 63V 10% - BF014D0103K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP POLYFILM BOX .01UF 63V 10% - BF014D0103K
Capacitors

CAP POLYFILM BOX .01UF 63V 10% - BF014D0103K (478-2243-ND)

Related parts Capacitors :
CAP POLYFILM BOX .01UF 63V 10% - BF014D0103K
 Order CAP POLYFILM BOX .01UF 63V 10%-BF014D0103K online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2243-ND.
CAP POLYFILM BOX .1UF 100V 5% - BQ014E0104J
 Order CAP POLYFILM BOX .1UF 100V 5%-BQ014E0104J online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3386-ND.
CAP TANT LOESR 22UF 6.3V 10% SMD - TPSB226K006R0375
 Order CAP TANT LOESR 22UF 6.3V 10% SMD-TPSB226K006R0375 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB226K006R0375-ND.
CAP TANT LOESR 68UF 6.3V 10% SMD - TPSC686K006R0150
 Order CAP TANT LOESR 68UF 6.3V 10% SMD-TPSC686K006R0150 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC686K006R0150-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - TAJA106K006R
 Order CAP TANTALUM 10UF 6.3V 10% SMD-TAJA106K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1653-1-ND.
CAP TANTALUM 22UF 6.3V 10% SMD - TAJA226K006R
 Order CAP TANTALUM 22UF 6.3V 10% SMD-TAJA226K006R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3865-2-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - TAJR106K006R
 Order CAP TANTALUM 10UF 6.3V 10% SMD-TAJR106K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3273-6-ND.
CAP TANT LOWESR 10UF 20V 10% SMD - TPSB106K020R1000
 Order CAP TANT LOWESR 10UF 20V 10% SMD-TPSB106K020R1000 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1756-1-ND.
CAP TANT LOWESR 35V 10UF 10% SMD - TPSD106K035R0300
 Order CAP TANT LOWESR 35V 10UF 10% SMD-TPSD106K035R0300 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1775-1-ND.
CAP TANT LOESR 220UF 10V 10% SMD - TPSD227K010R0150
 Order CAP TANT LOESR 220UF 10V 10% SMD-TPSD227K010R0150 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1784-1-ND.
CAP TANT LOWESR 22UF 35V 10% SMD - TPSE226K035R0300
 Order CAP TANT LOWESR 22UF 35V 10% SMD-TPSE226K035R0300 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1798-6-ND.
CAP TANT LOESR 220UF 10V 10% SMD - TPSE227K010R0100
 Order CAP TANT LOESR 220UF 10V 10% SMD-TPSE227K010R0100 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1799-6-ND.
CAP TANT LOESR 220UF 16V 10% SMD - TPSE227K016R0100
 Order CAP TANT LOESR 220UF 16V 10% SMD-TPSE227K016R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3093-2-ND.
CAP TANT LOWESR 47UF 35V 10% SMD - TPSE476K035R0200
 Order CAP TANT LOWESR 47UF 35V 10% SMD-TPSE476K035R0200 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3109-2-ND.
CAP TANT LOESR 100UF 6.3V 10%SMD - TPSB107K006R0250
 Order CAP TANT LOESR 100UF 6.3V 10%SMD-TPSB107K006R0250 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3080-1-ND.