DIODE SWITCH FAST 100V SOD323 - MMDL914T1 - Discrete Semiconductor Products

Digi-Key Part Number MMDL914T1OSCT-ND
Price Break
10
100
250
500
1000
Unit Price
0.071
0.0461
0.03192
0.02306
0.01916
Extended Price
0.71
4.61
7.98
11.53
19.16
Manufacturer Part NumberMMDL914T1
Product DescriptionDIODE SWITCH FAST 100V SOD323
Quantity Available 0
All prices are in GBP

DIODE SWITCH FAST 100V SOD323 - MMDL914T1 - Discrete Semiconductor Products Details
Technical/Catalog InformationMMDL914T1
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated100V
Current Rating200mA
Package / CaseSOD-323
PackagingCut Tape (CT)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)4ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MMDL914T1
MMDL914T1
MMDL914T1OSCT ND
MMDL914T1OSCTND
MMDL914T1OSCT

Purchase DIODE SWITCH FAST 100V SOD323 - MMDL914T1 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SWITCH FAST 100V SOD323 - MMDL914T1
Discrete Semiconductor Products

DIODE SWITCH FAST 100V SOD323 - MMDL914T1 (MMDL914T1OSCT-ND)

Related parts Discrete Semiconductor Products:
DIODE SWITCH FAST 100V SOD323 - MMDL914T1
 Order DIODE SWITCH FAST 100V SOD323-MMDL914T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMDL914T1OSCT-ND.
DIODE SWITCH 75V 200MW SOD323 - 1N4148WS-7-F
 Order DIODE SWITCH 75V 200MW SOD323-1N4148WS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4148WS-FDICT-ND.
DIODE SWITCH 100V SOD123 - MMSD914T1G
 Order DIODE SWITCH 100V SOD123-MMSD914T1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSD914T1GOSCT-ND.
DIODE HI CONDUCTANCE 100V LL-34 - FDLL4148
 Order DIODE HI CONDUCTANCE 100V LL-34-FDLL4148 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDLL4148CT-ND.
DIODE ZENER 200MW 15V SOD323 - MM3Z15VT1
 Order DIODE ZENER 200MW 15V SOD323-MM3Z15VT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MM3Z15VT1OSCT-ND.
DIODE ULTRA FAST 1A 600V SMB - MURS160T3
 Order DIODE ULTRA FAST 1A 600V SMB-MURS160T3 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS160T3OSCT-ND.
DIODE ULTRA FAST 3A 600V SMC - MURS360T3
 Order DIODE ULTRA FAST 3A 600V SMC-MURS360T3 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS360T3OSCT-ND.
DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP
 Order DIODE SWITCH 75V 300MA SOD323-1N4148WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WXTPMSCT-ND.
DIODE SWITCH 75V 200MA SOD323 - BAS16WX-TP
 Order DIODE SWITCH 75V 200MA SOD323-BAS16WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16WXTPMSCT-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4148 T/R
 Order DIODE SW HS 100V 200MA DO-35-1N4148 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1360-1-ND.
DIODE ZENER 5W 100V DO41 - 1N5378BRLG
 Order DIODE ZENER 5W 100V DO41-1N5378BRLG online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5378BRLGOSCT-ND.
DIODE SWITCH 200MA 75V SOT23 - BAS16LT1G
 Order DIODE SWITCH 200MA 75V SOT23-BAS16LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS16LT1GOSCT-ND.
DIODE SWITCH 200MA 250V SOT23 - BAS21LT1G
 Order DIODE SWITCH 200MA 250V SOT23-BAS21LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS21LT1GOSCT-ND.
DIODE SWITCH SS DUAL 70V SOT323 - BAV99RWT1G
 Order DIODE SWITCH SS DUAL 70V SOT323-BAV99RWT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV99RWT1GOSCT-ND.
DIODE SWITCH DUAL CA 70V SOT23 - BAW56LT1G
 Order DIODE SWITCH DUAL CA 70V SOT23-BAW56LT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAW56LT1GOSCT-ND.