DIODE FAST REC 1A 50V DO41 - 1N4933RL - Discrete Semiconductor Products

Digi-Key Part Number 1N4933RLOSCT-ND
Price Break
10
100
250
500
1000
Unit Price
0.19
0.1236
0.08552
0.06178
0.05132
Extended Price
1.90
12.36
21.38
30.89
51.32
Manufacturer Part Number1N4933RL
Product DescriptionDIODE FAST REC 1A 50V DO41
Quantity Available Non-Stock
All prices are in GBP

DIODE FAST REC 1A 50V DO41 - 1N4933RL - Discrete Semiconductor Products Details
Technical/Catalog Information1N4933RL
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated50V
Current Rating1A
Package / CaseAxial
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)200ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1N4933RL
1N4933RL
1N4933RLOSCT ND
1N4933RLOSCTND
1N4933RLOSCT

Purchase DIODE FAST REC 1A 50V DO41 - 1N4933RL - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 1A 50V DO41 - 1N4933RL
Discrete Semiconductor Products

DIODE FAST REC 1A 50V DO41 - 1N4933RL (1N4933RLOSCT-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 1A 50V DO41 - 1N4933RL
 Order DIODE FAST REC 1A 50V DO41-1N4933RL online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4933RLOSCT-ND.
DIODE FAST REC 1A 50V DO41 - 1N4933RL
 Order DIODE FAST REC 1A 50V DO41-1N4933RL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4933RLOSTR-ND.
DIODE FAST REC 1A 50V DO41 - 1N4933RLG
 Order DIODE FAST REC 1A 50V DO41-1N4933RLG online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4933RLGOSCT-ND.
DIODE STANDARD REC 1A 50V DO41 - 1N4001RL
 Order DIODE STANDARD REC 1A 50V DO41-1N4001RL online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4001RLOSCT-ND.
DIODE FAST REC 1A 100V DO41 - 1N4934RL
 Order DIODE FAST REC 1A 100V DO41-1N4934RL online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4934RLOSCT-ND.
DIODE FAST REC 1A 200V DO41 - 1N4935RL
 Order DIODE FAST REC 1A 200V DO41-1N4935RL online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4935RLOSCT-ND.
DIODE FAST REC 1A 400V DO41 - 1N4936RL
 Order DIODE FAST REC 1A 400V DO41-1N4936RL online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4936RLOSCT-ND.
DIODE STANDARD REC 1A 50V DO41 - 1N4001RLG
 Order DIODE STANDARD REC 1A 50V DO41-1N4001RLG online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4001RLGOSCT-ND.
DIODE FAST REC 1A 100V DO41 - 1N4934RLG
 Order DIODE FAST REC 1A 100V DO41-1N4934RLG online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4934RLGOSCT-ND.
DIODE FAST REC 1A 200V DO41 - 1N4935RLG
 Order DIODE FAST REC 1A 200V DO41-1N4935RLG online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4935RLGOSCT-ND.
DIODE FAST REC 1A 400V DO41 - 1N4936RLG
 Order DIODE FAST REC 1A 400V DO41-1N4936RLG online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4936RLGOSCT-ND.
DIODE FAST REC 1A 600V DO41 - 1N4937RLG
 Order DIODE FAST REC 1A 600V DO41-1N4937RLG online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N4937RLGOSCT-ND.
DIODE FAST REC 1A 50V DO41 - 1N4933RLG
 Order DIODE FAST REC 1A 50V DO41-1N4933RLG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4933RLGOSTR-ND.
DIODE STD REC 1A 50V DO41 - 1N4001RL
 Order DIODE STD REC 1A 50V DO41-1N4001RL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4001RLOSTR-ND.
DIODE FAST REC 1A 400V DO41 - 1N4936RL
 Order DIODE FAST REC 1A 400V DO41-1N4936RL online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4936RLOSTR-ND.