THYRISTOR SCR 12A 400V TO220AB - 2N6397 - Discrete Semiconductor Products

Digi-Key Part Number 2N6397OS-ND
Price Break
1000
Unit Price
0.4125
Extended Price
412.50
Manufacturer Part Number2N6397
Product DescriptionTHYRISTOR SCR 12A 400V TO220AB
Quantity Available 0
All prices are in GBP

THYRISTOR SCR 12A 400V TO220AB - 2N6397 - Discrete Semiconductor Products Details
Technical/Catalog Information2N6397
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Package / CaseTO-220AB
PackagingBulk
Mounting TypeThrough Hole
StructureSingle
Voltage - Off State400V
Current - On State (RMS)12A
Current - Gate Trigger Current (Igt)30mA
Current - Non Rep. Surge 50/60Hz (Itsm)100A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2N6397
2N6397
2N6397OS ND
2N6397OSND
2N6397OS

Purchase THYRISTOR SCR 12A 400V TO220AB - 2N6397 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of THYRISTOR SCR 12A 400V TO220AB - 2N6397
Discrete Semiconductor Products

THYRISTOR SCR 12A 400V TO220AB - 2N6397 (2N6397OS-ND)

Related parts Discrete Semiconductor Products:
THYRISTOR SCR 12A 400V TO220AB - 2N6397
 Order THYRISTOR SCR 12A 400V TO220AB-2N6397 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6397OS-ND.
THYRISTOR SCR 12A 800V TO220AB - 2N6399
 Order THYRISTOR SCR 12A 800V TO220AB-2N6399 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6399OS-ND.
THYRISTOR SCR 25A 400V TO220AB - 2N6507
 Order THYRISTOR SCR 25A 400V TO220AB-2N6507 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6507OS-ND.
THYRISTOR SCR 12A 800V TO220AB - 2N6399G
 Order THYRISTOR SCR 12A 800V TO220AB-2N6399G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6399GOS-ND.
THYRISTOR SCR 25A 800V TO220AB - 2N6509
 Order THYRISTOR SCR 25A 800V TO220AB-2N6509 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6509OS-ND.
THYRISTOR SCR 25A 600V TO220AB - 2N6508
 Order THYRISTOR SCR 25A 600V TO220AB-2N6508 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6508OS-ND.
THYRISTOR SCR 4A 400V TO225AA - C106D
 Order THYRISTOR SCR 4A 400V TO225AA-C106D online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number C106DOS-ND.
THYRISTOR SCR 4A 400V TO225AA - MCR106-006
 Order THYRISTOR SCR 4A 400V TO225AA-MCR106-006 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR106-006OS-ND.
THYRISTOR SCR 8A 800V TO220AB - MCR8SN
 Order THYRISTOR SCR 8A 800V TO220AB-MCR8SN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR8SNOS-ND.
THYRISTOR SCR 16A 800V TO220AB - 2N6405G
 Order THYRISTOR SCR 16A 800V TO220AB-2N6405G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6405GOS-ND.
THYRISTOR SCR 25A 800V TO220AB - 2N6509G
 Order THYRISTOR SCR 25A 800V TO220AB-2N6509G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6509GOS-ND.
THYRISTOR SCR 4A 400V TO225AA - C106DG
 Order THYRISTOR SCR 4A 400V TO225AA-C106DG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number C106DGOS-ND.
THYRISTOR SCR 25A 800V TO220AB - MCR25NG
 Order THYRISTOR SCR 25A 800V TO220AB-MCR25NG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR25NGOS-ND.
THYRISTOR SCR 10A 800V TO220AB - MCR310-10G
 Order THYRISTOR SCR 10A 800V TO220AB-MCR310-10G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR310-10GOS-ND.
THYRISTOR SCR 8A 800V TO220AB - MCR8SNG
 Order THYRISTOR SCR 8A 800V TO220AB-MCR8SNG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR8SNGOS-ND.