DIODE SWITCH 100V 150MW SOD-523 - 1N4148WT-7 - Discrete Semiconductor Products
DIODE SWITCH 100V 150MW SOD-523 - 1N4148WT-7 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE SWITCH 100V 150MW SOD-523 - 1N4148WT-7 (1N4148WTDICT-ND)
Related parts Discrete Semiconductor Products:DIODE SWITCH 100V 150MW SOD-523 - 1N4148WT-7
Order DIODE SWITCH 100V 150MW SOD-523-1N4148WT-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4148WTDICT-ND.
DIODE SWITCH 75V 150MW SOD-523 - BAS16X-TP
Order DIODE SWITCH 75V 150MW SOD-523-BAS16X-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS16X-TPCT-ND.
DIODE SWITCH 75V 200MW SOD-323 - 1N4148WS-7
Order DIODE SWITCH 75V 200MW SOD-323-1N4148WS-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4148WSDIDKR-ND.
DIODE SWITCH 75V 350MW SOT-23 - BAS16-7
Order DIODE SWITCH 75V 350MW SOT-23-BAS16-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS16DICT-ND.
DIODE SWITCH 90V 100MA SOD-523 - 1SS400TE61
Order DIODE SWITCH 90V 100MA SOD-523-1SS400TE61 online from Digi-Key. Manufactured by Rohm. Digi-Key part number 1SS400TE61TR-ND.
DATA BOOK VISHAY/DIODES INC. - DATABK498
Order DATA BOOK VISHAY/DIODES INC.-DATABK498 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 9302B-ND.
DIODE SWITCH 100V 400MW SOD123 - 1N4148W-7-F
Order DIODE SWITCH 100V 400MW SOD123-1N4148W-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4148W-FDITR-ND.
DIODE ZENER 10V 200MW SOD-323 - BZT52C10S-7
Order DIODE ZENER 10V 200MW SOD-323-BZT52C10S-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C10SDITR-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7
Order DIODE SCHOTTKY 30V 200MW SOD-323-BAT54WS-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WSDICT-ND.
DIODE ZENER 3.6V 500MW SOD-123 - BZT52C3V6-7
Order DIODE ZENER 3.6V 500MW SOD-123-BZT52C3V6-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V6-7DICT-ND.
DIODE ZENER 150MW 6.8V SOD523 - BZT52C6V8T-7
Order DIODE ZENER 150MW 6.8V SOD523-BZT52C6V8T-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V8TDICT-ND.
DIODE SCHOTTKY 30V 200MW SOD-323 - BAT54WS-7-F
Order DIODE SCHOTTKY 30V 200MW SOD-323-BAT54WS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54WS-FDICT-ND.
DIODE ZENER 5.1V 200MW SOD-323 - MMSZ5231BS-7-F
Order DIODE ZENER 5.1V 200MW SOD-323-MMSZ5231BS-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5231BS-FDITR-ND.
DIODE ZENER 500MW 17V SOD-123 - DDZ9704-7
Order DIODE ZENER 500MW 17V SOD-123-DDZ9704-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9704DITR-ND.
DIODE SCHOTTKY 60V 400MW SOD-123 - SD101AW-7-F
Order DIODE SCHOTTKY 60V 400MW SOD-123-SD101AW-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101AW-7FDITR-ND.