RES NET 1.5K OHM SIP BUSSED SMD - EXB-H8E152J - Resistors

Digi-Key Part Number R7152TR-ND
Price Break
3000
Unit Price
0.25872
Extended Price
776.16
Manufacturer Part NumberEXB-H8E152J
Product DescriptionRES NET 1.5K OHM SIP BUSSED SMD
Quantity Available Non-Stock
All prices are in GBP

RES NET 1.5K OHM SIP BUSSED SMD - EXB-H8E152J - Resistors Details
Technical/Catalog InformationEXB-H8E152J
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms1.50K
Tolerance±5%
Power Per Element62.5mW
Circuit TypeBussed
Number of Pins8
PackagingTape & Reel (TR)
Number of Resistors7
Package / Case8-SIP
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB H8E152J
EXBH8E152J
R7152TR ND
R7152TRND
R7152TR

Purchase RES NET 1.5K OHM SIP BUSSED SMD - EXB-H8E152J - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 1.5K OHM SIP BUSSED SMD - EXB-H8E152J
Resistors

RES NET 1.5K OHM SIP BUSSED SMD - EXB-H8E152J (R7152TR-ND)

Related parts Resistors:
RES NET 1.5K OHM SIP BUSSED SMD - EXB-H8E152J
 Order RES NET 1.5K OHM SIP BUSSED SMD-EXB-H8E152J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7152TR-ND.
RES NET 1.5K OHM SIP BUSSED SMD - EXB-H8E152J
 Order RES NET 1.5K OHM SIP BUSSED SMD-EXB-H8E152J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7152CT-ND.
RES NET 15K OHM SIP BUSSED SMD - EXB-H9E153J
 Order RES NET 15K OHM SIP BUSSED SMD-EXB-H9E153J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8153TR-ND.
RES NET 1.5K OHM SIP BUSSED SMD - EXB-H5E152J
 Order RES NET 1.5K OHM SIP BUSSED SMD-EXB-H5E152J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1152TR-ND.
RES NET 15K OHM SIP BUSSED SMD - EXB-H5E153J
 Order RES NET 15K OHM SIP BUSSED SMD-EXB-H5E153J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1153TR-ND.
RES NET 1.5K OHM SIP BUSSED SMD - EXB-H5E152J
 Order RES NET 1.5K OHM SIP BUSSED SMD-EXB-H5E152J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1152CT-ND.
RES NET 15K OHM SIP BUSSED SMD - EXB-H5E153J
 Order RES NET 15K OHM SIP BUSSED SMD-EXB-H5E153J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1153CT-ND.
RES NET 1.5K OHM SIP BUSSED SMD - EXB-H6E152J
 Order RES NET 1.5K OHM SIP BUSSED SMD-EXB-H6E152J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5152TR-ND.
RES NET 15K OHM SIP BUSSED SMD - EXB-H6E153J
 Order RES NET 15K OHM SIP BUSSED SMD-EXB-H6E153J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5153TR-ND.
RES NET 1.5K OHM SIP BUSSED SMD - EXB-H6E152J
 Order RES NET 1.5K OHM SIP BUSSED SMD-EXB-H6E152J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5152CT-ND.
RES NET 15K OHM SIP BUSSED SMD - EXB-H6E153J
 Order RES NET 15K OHM SIP BUSSED SMD-EXB-H6E153J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5153CT-ND.
RES NET 15K OHM SIP BUSSED SMD - EXB-H8E153J
 Order RES NET 15K OHM SIP BUSSED SMD-EXB-H8E153J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7153TR-ND.
RES NET 15K OHM SIP BUSSED SMD - EXB-H8E153J
 Order RES NET 15K OHM SIP BUSSED SMD-EXB-H8E153J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7153CT-ND.
RES NET 1.5K OHM SIP BUSSED SMD - EXB-H9E152J
 Order RES NET 1.5K OHM SIP BUSSED SMD-EXB-H9E152J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8152TR-ND.
RES NET 1.5K OHM SIP BUSSED SMD - EXB-H9E152J
 Order RES NET 1.5K OHM SIP BUSSED SMD-EXB-H9E152J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8152CT-ND.