RES NET 22 OHM SIP BUSSED SMD - EXB-H8E220J - Resistors

Digi-Key Part Number R7220TR-ND
Price Break
3000
Unit Price
0.25872
Extended Price
776.16
Manufacturer Part NumberEXB-H8E220J
Product DescriptionRES NET 22 OHM SIP BUSSED SMD
Quantity Available Non-Stock
All prices are in GBP

RES NET 22 OHM SIP BUSSED SMD - EXB-H8E220J - Resistors Details
Technical/Catalog InformationEXB-H8E220J
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms22.0
Tolerance±5%
Power Per Element62.5mW
Circuit TypeBussed
Number of Pins8
PackagingTape & Reel (TR)
Number of Resistors7
Package / Case8-SIP
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB H8E220J
EXBH8E220J
R7220TR ND
R7220TRND
R7220TR

Purchase RES NET 22 OHM SIP BUSSED SMD - EXB-H8E220J - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 22 OHM SIP BUSSED SMD - EXB-H8E220J
Resistors

RES NET 22 OHM SIP BUSSED SMD - EXB-H8E220J (R7220TR-ND)

Related parts Resistors:
RES NET 22 OHM SIP BUSSED SMD - EXB-H8E220J
 Order RES NET 22 OHM SIP BUSSED SMD-EXB-H8E220J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7220TR-ND.
RES NET 22 OHM SIP BUSSED SMD - EXB-H8E220J
 Order RES NET 22 OHM SIP BUSSED SMD-EXB-H8E220J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7220CT-ND.
RES NET 22 OHM SIP BUSSED SMD - EXB-H5E220J
 Order RES NET 22 OHM SIP BUSSED SMD-EXB-H5E220J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1220TR-ND.
RES NET 22 OHM SIP BUSSED SMD - EXB-H5E220J
 Order RES NET 22 OHM SIP BUSSED SMD-EXB-H5E220J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1220CT-ND.
RES NET 22 OHM SIP BUSSED SMD - EXB-H6E220J
 Order RES NET 22 OHM SIP BUSSED SMD-EXB-H6E220J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5220TR-ND.
RES NET 22 OHM SIP BUSSED SMD - EXB-H6E220J
 Order RES NET 22 OHM SIP BUSSED SMD-EXB-H6E220J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5220CT-ND.
RES NET 22 OHM SIP BUSSED SMD - EXB-H9E220J
 Order RES NET 22 OHM SIP BUSSED SMD-EXB-H9E220J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8220TR-ND.
RES NET 22 OHM SIP BUSSED SMD - EXB-H9E220J
 Order RES NET 22 OHM SIP BUSSED SMD-EXB-H9E220J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8220CT-ND.
RES NET 22 OHM SIP BUSSED SMD - EXB-H10E220J
 Order RES NET 22 OHM SIP BUSSED SMD-EXB-H10E220J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R9220TR-ND.
RES NET 22 OHM SIP BUSSED SMD - EXB-H10E220J
 Order RES NET 22 OHM SIP BUSSED SMD-EXB-H10E220J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R9220CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H9E101J
 Order RES NET 100 OHM SIP BUSSED SMD-EXB-H9E101J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8101TR-ND.
RES NET 10K OHM SIP BUSSED SMD - EXB-H9E103J
 Order RES NET 10K OHM SIP BUSSED SMD-EXB-H9E103J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8103TR-ND.
RES NET 1.0M OHM SIP BUSSED SMD - EXB-H6E105J
 Order RES NET 1.0M OHM SIP BUSSED SMD-EXB-H6E105J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5105CT-ND.
RES NET 15K OHM SIP BUSSED SMD - EXB-H9E153J
 Order RES NET 15K OHM SIP BUSSED SMD-EXB-H9E153J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8153TR-ND.
RES NET 47 OHM SIP BUSSED SMD - EXB-H6E470J
 Order RES NET 47 OHM SIP BUSSED SMD-EXB-H6E470J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5470CT-ND.