RES NET 2.2K OHM SIP BUSSED SMD - EXB-H6E222J - Resistors

Digi-Key Part Number R5222CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.37
0.308
0.2594
0.25014
0.2409
Extended Price
0.37
3.08
25.94
125.07
240.90
Manufacturer Part NumberEXB-H6E222J
Product DescriptionRES NET 2.2K OHM SIP BUSSED SMD
Quantity Available Non-Stock
All prices are in GBP

RES NET 2.2K OHM SIP BUSSED SMD - EXB-H6E222J - Resistors Details
Technical/Catalog InformationEXB-H6E222J
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms2.20K
Tolerance±5%
Power Per Element62.5mW
Circuit TypeBussed
Number of Pins6
PackagingCut Tape (CT)
Number of Resistors5
Package / Case6-SIP
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB H6E222J
EXBH6E222J
R5222CT ND
R5222CTND
R5222CT

Purchase RES NET 2.2K OHM SIP BUSSED SMD - EXB-H6E222J - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 2.2K OHM SIP BUSSED SMD - EXB-H6E222J
Resistors

RES NET 2.2K OHM SIP BUSSED SMD - EXB-H6E222J (R5222CT-ND)

Related parts Resistors:
RES NET 2.2K OHM SIP BUSSED SMD - EXB-H6E222J
 Order RES NET 2.2K OHM SIP BUSSED SMD-EXB-H6E222J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5222TR-ND.
RES NET 2.2K OHM SIP BUSSED SMD - EXB-H6E222J
 Order RES NET 2.2K OHM SIP BUSSED SMD-EXB-H6E222J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5222CT-ND.
RES NET 2.2K OHM SIP BUSSED SMD - EXB-H5E222J
 Order RES NET 2.2K OHM SIP BUSSED SMD-EXB-H5E222J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1222TR-ND.
RES NET 22K OHM SIP BUSSED SMD - EXB-H5E223J
 Order RES NET 22K OHM SIP BUSSED SMD-EXB-H5E223J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1223TR-ND.
RES NET 2.2K OHM SIP BUSSED SMD - EXB-H5E222J
 Order RES NET 2.2K OHM SIP BUSSED SMD-EXB-H5E222J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1222CT-ND.
RES NET 22K OHM SIP BUSSED SMD - EXB-H5E223J
 Order RES NET 22K OHM SIP BUSSED SMD-EXB-H5E223J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1223CT-ND.
RES NET 22K OHM SIP BUSSED SMD - EXB-H6E223J
 Order RES NET 22K OHM SIP BUSSED SMD-EXB-H6E223J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5223TR-ND.
RES NET 22K OHM SIP BUSSED SMD - EXB-H6E223J
 Order RES NET 22K OHM SIP BUSSED SMD-EXB-H6E223J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5223CT-ND.
RES NET 2.2K OHM SIP BUSSED SMD - EXB-H8E222J
 Order RES NET 2.2K OHM SIP BUSSED SMD-EXB-H8E222J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7222TR-ND.
RES NET 22K OHM SIP BUSSED SMD - EXB-H8E223J
 Order RES NET 22K OHM SIP BUSSED SMD-EXB-H8E223J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7223TR-ND.
RES NET 2.2K OHM SIP BUSSED SMD - EXB-H8E222J
 Order RES NET 2.2K OHM SIP BUSSED SMD-EXB-H8E222J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7222CT-ND.
RES NET 22K OHM SIP BUSSED SMD - EXB-H8E223J
 Order RES NET 22K OHM SIP BUSSED SMD-EXB-H8E223J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7223CT-ND.
RES NET 2.2K OHM SIP BUSSED SMD - EXB-H9E222J
 Order RES NET 2.2K OHM SIP BUSSED SMD-EXB-H9E222J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8222TR-ND.
RES NET 2.2K OHM SIP BUSSED SMD - EXB-H9E222J
 Order RES NET 2.2K OHM SIP BUSSED SMD-EXB-H9E222J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8222CT-ND.
RES NET 22K OHM SIP BUSSED SMD - EXB-H10E223J
 Order RES NET 22K OHM SIP BUSSED SMD-EXB-H10E223J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R9223TR-ND.