CAPACITOR .0047UF UV BOX TYPE - ECQ-U2A472MV

Digi-Key Part Number P4625-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.42
0.361
0.3005
0.1793
0.16665
0.1562
Extended Price
0.42
3.61
30.05
179.30
833.25
1562.00
Manufacturer Part NumberECQ-U2A472MV
Product DescriptionCAPACITOR .0047UF UV BOX TYPE
Quantity Available 0
All prices are in GBP

CAPACITOR .0047UF UV BOX TYPE - ECQ-U2A472MV Details
Technical/Catalog InformationECQ-U2A472MV
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.0047µF
Voltage - Rated250V
Tolerance±20%
SeriesECQ-UV
Package / CaseRadial
PackagingBulk
FeaturesInterference Suppressor
Maximum Temperature85°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ U2A472MV
ECQU2A472MV
P4625 ND
P4625ND
P4625

Purchase CAPACITOR .0047UF UV BOX TYPE - ECQ-U2A472MV
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR .0047UF UV BOX TYPE - ECQ-U2A472MV
CAPACITOR .0047UF UV BOX TYPE - ECQ-U2A472MV

CAPACITOR .0047UF UV BOX TYPE - ECQ-U2A472MV (P4625-ND)

Related parts:
CAPACITOR .0047UF UV BOX TYPE - ECQ-U2A472MV
 Order CAPACITOR .0047UF UV BOX TYPE-ECQ-U2A472MV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4625-ND.
CAPACITOR .001UF UV BOX TYPE - ECQ-U2A102MV
 Order CAPACITOR .001UF UV BOX TYPE-ECQ-U2A102MV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4617-ND.
CAPACITOR .01UF UV BOX TYPE - ECQ-U2A103MV
 Order CAPACITOR .01UF UV BOX TYPE-ECQ-U2A103MV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4629-ND.
ECQ-UV BOX TYPE 0.1 UF - ECQ-U2A104MV
 Order ECQ-UV BOX TYPE 0.1 UF-ECQ-U2A104MV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4610-ND.
ECQ-UV BOX TYPE 1.0 UF - ECQ-U2A105MV
 Order ECQ-UV BOX TYPE 1.0 UF-ECQ-U2A105MV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4616-ND.
1.0UF/100VDC METAL POLY CAP - ECQ-E1105KZ
 Order 1.0UF/100VDC METAL POLY CAP-ECQ-E1105KZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E1105-ND.
PANASONIC V SERIES CAP KIT - Q19544
 Order PANASONIC V SERIES CAP KIT-Q19544 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4542-KIT-ND.
.10UFD/250VDC METAL POLY CAP - ECQ-E2104KS
 Order .10UFD/250VDC METAL POLY CAP-ECQ-E2104KS online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number E2104-ND.
2200UF/16V HFS CAPACITOR - ECE-A1CFS222
 Order 2200UF/16V HFS CAPACITOR-ECE-A1CFS222 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1216-ND.
1000UF/16V HFS CAPACITOR - ECE-A1CFS102
 Order 1000UF/16V HFS CAPACITOR-ECE-A1CFS102 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1215-ND.
.1 UFD POLYPROPYLENE CAP - ECQ-P1H104GZ
 Order .1 UFD POLYPROPYLENE CAP-ECQ-P1H104GZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3104-ND.
CAPACITOR 3300UF 16V HFS AXIAL - ECE-B1CFS332
 Order CAPACITOR 3300UF 16V HFS AXIAL-ECE-B1CFS332 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1320-ND.
CAPACITOR 2200UF 10V HFS - ECE-A1AFS222
 Order CAPACITOR 2200UF 10V HFS-ECE-A1AFS222 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1206-ND.
2200 UFD @ 10VDC PANASONIC Z - ECE-A10Z2200
 Order 2200 UFD @ 10VDC PANASONIC Z-ECE-A10Z2200 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6614-ND.
2.2UFD @ 50VDC PANASONIC Z - ECE-A50Z2R2
 Order 2.2UFD @ 50VDC PANASONIC Z-ECE-A50Z2R2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6646-ND.