RES 39.2 OHM 1/10W 1% 0603 SMD - 9C06031A39R2FKHFT - Resistors

Digi-Key Part Number 311-39.2HDKR-ND
Price Break
10
50
200
1000
Unit Price
0.051
0.0274
0.0157
0.01072
Extended Price
0.51
1.37
3.14
10.72
Manufacturer Part Number9C06031A39R2FKHFT
Product DescriptionRES 39.2 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 39.2 OHM 1/10W 1% 0603 SMD - 9C06031A39R2FKHFT - Resistors Details
Technical/Catalog Information9C06031A39R2FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms39.2
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A39R2FKHFT
9C06031A39R2FKHFT
311 39 2HDKR ND
311392HDKRND
311-39.2HDKR

Purchase RES 39.2 OHM 1/10W 1% 0603 SMD - 9C06031A39R2FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 39.2 OHM 1/10W 1% 0603 SMD - 9C06031A39R2FKHFT
Resistors

RES 39.2 OHM 1/10W 1% 0603 SMD - 9C06031A39R2FKHFT (311-39.2HDKR-ND)

Related parts Resistors:
RES 3.92 OHM 1/10W 1% 0603 SMD - 9C06031A3R92FGHFT
 Order RES 3.92 OHM 1/10W 1% 0603 SMD-9C06031A3R92FGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.92HDKR-ND.
RES 3.92 OHM 1/10W 1% 0603 SMD - RC0603FR-073R92L
 Order RES 3.92 OHM 1/10W 1% 0603 SMD-RC0603FR-073R92L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.92HRTR-ND.
RES 39.2 OHM 1/10W 1% 0603 SMD - RC0603FR-0739R2L
 Order RES 39.2 OHM 1/10W 1% 0603 SMD-RC0603FR-0739R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39.2HRTR-ND.
RES 392 OHM 1/10W 1% 0603 SMD - RC0603FR-07392RL
 Order RES 392 OHM 1/10W 1% 0603 SMD-RC0603FR-07392RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-392HRTR-ND.
RES 3.92 OHM 1/10W 1% 0603 SMD - RC0603FR-073R92L
 Order RES 3.92 OHM 1/10W 1% 0603 SMD-RC0603FR-073R92L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.92HRCT-ND.
RES 39.2 OHM 1/10W 1% 0603 SMD - RC0603FR-0739R2L
 Order RES 39.2 OHM 1/10W 1% 0603 SMD-RC0603FR-0739R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.2HRCT-ND.
RES 392 OHM 1/10W 1% 0603 SMD - RC0603FR-07392RL
 Order RES 392 OHM 1/10W 1% 0603 SMD-RC0603FR-07392RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-392HRCT-ND.
RES 3.92 OHM 1/10W 1% 0603 SMD - RC0603FR-073R92L
 Order RES 3.92 OHM 1/10W 1% 0603 SMD-RC0603FR-073R92L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.92HRDKR-ND.
RES 39.2 OHM 1/10W 1% 0603 SMD - RC0603FR-0739R2L
 Order RES 39.2 OHM 1/10W 1% 0603 SMD-RC0603FR-0739R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.2HRDKR-ND.
RES 392 OHM 1/10W 1% 0603 SMD - RC0603FR-07392RL
 Order RES 392 OHM 1/10W 1% 0603 SMD-RC0603FR-07392RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-392HRDKR-ND.
RES 392 OHM 1/10W .5% 0603 SMD - RT0603DRD07392RL
 Order RES 392 OHM 1/10W .5% 0603 SMD-RT0603DRD07392RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-392DTR-ND.
RES 392 OHM 1/10W .5% 0603 SMD - RT0603DRD07392RL
 Order RES 392 OHM 1/10W .5% 0603 SMD-RT0603DRD07392RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-392DCT-ND.
RES 392 OHM 1/10W .1% SMD 0603 - RT0603BRD07392RL
 Order RES 392 OHM 1/10W .1% SMD 0603-RT0603BRD07392RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07392RL-ND.
RES 39.2 OHM 1/10W .1% SMD 0603 - RT0603BRD0739R2L
 Order RES 39.2 OHM 1/10W .1% SMD 0603-RT0603BRD0739R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0739R2L-ND.
RES 392 OHM 1/10W .1% SMD 0603 - RT0603BRE07392RL
 Order RES 392 OHM 1/10W .1% SMD 0603-RT0603BRE07392RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07392RL-ND.