RES 19.1 OHM 1/10W 1% 0603 SMD - 9C06031A19R1FKHFT - Resistors

Digi-Key Part Number 311-19.1HDKR-ND
Price Break
10
50
200
1000
Unit Price
0.051
0.0274
0.0157
0.01072
Extended Price
0.51
1.37
3.14
10.72
Manufacturer Part Number9C06031A19R1FKHFT
Product DescriptionRES 19.1 OHM 1/10W 1% 0603 SMD
Quantity Available Available
All prices are in GBP

RES 19.1 OHM 1/10W 1% 0603 SMD - 9C06031A19R1FKHFT - Resistors Details
Technical/Catalog Information9C06031A19R1FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms19.1
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A19R1FKHFT
9C06031A19R1FKHFT
311 19 1HDKR ND
311191HDKRND
311-19.1HDKR

Purchase RES 19.1 OHM 1/10W 1% 0603 SMD - 9C06031A19R1FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 19.1 OHM 1/10W 1% 0603 SMD - 9C06031A19R1FKHFT
Resistors

RES 19.1 OHM 1/10W 1% 0603 SMD - 9C06031A19R1FKHFT (311-19.1HDKR-ND)

Related parts Resistors:
RES 19.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R1L
 Order RES 19.1 OHM 1/10W 1% 0603 SMD-RC0603FR-0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-19.1HRTR-ND.
RES 191 OHM 1/10W 1% 0603 SMD - RC0603FR-07191RL
 Order RES 191 OHM 1/10W 1% 0603 SMD-RC0603FR-07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-191HRTR-ND.
RES 19.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R1L
 Order RES 19.1 OHM 1/10W 1% 0603 SMD-RC0603FR-0719R1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.1HRCT-ND.
RES 191 OHM 1/10W 1% 0603 SMD - RC0603FR-07191RL
 Order RES 191 OHM 1/10W 1% 0603 SMD-RC0603FR-07191RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-191HRCT-ND.
RES 19.1 OHM 1/10W 1% 0603 SMD - RC0603FR-0719R1L
 Order RES 19.1 OHM 1/10W 1% 0603 SMD-RC0603FR-0719R1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.1HRDKR-ND.
RES 191 OHM 1/10W 1% 0603 SMD - RC0603FR-07191RL
 Order RES 191 OHM 1/10W 1% 0603 SMD-RC0603FR-07191RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-191HRDKR-ND.
RES 191 OHM 1/10W .1% SMD 0603 - RT0603BRD07191RL
 Order RES 191 OHM 1/10W .1% SMD 0603-RT0603BRD07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07191RL-ND.
RES 19.1 OHM 1/10W .1% SMD 0603 - RT0603BRD0719R1L
 Order RES 19.1 OHM 1/10W .1% SMD 0603-RT0603BRD0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0719R1L-ND.
RES 191 OHM 1/10W .1% SMD 0603 - RT0603BRE07191RL
 Order RES 191 OHM 1/10W .1% SMD 0603-RT0603BRE07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE07191RL-ND.
RES 19.1 OHM 1/10W .1% SMD 0603 - RT0603BRE0719R1L
 Order RES 19.1 OHM 1/10W .1% SMD 0603-RT0603BRE0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRE0719R1L-ND.
RES 191 OHM 1/10W .25% SMD 0603 - RT0603CRD07191RL
 Order RES 191 OHM 1/10W .25% SMD 0603-RT0603CRD07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD07191RL-ND.
RES 19.1 OHM 1/10W .25% SMD 0603 - RT0603CRD0719R1L
 Order RES 19.1 OHM 1/10W .25% SMD 0603-RT0603CRD0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRD0719R1L-ND.
RES 191 OHM 1/10W .25% SMD 0603 - RT0603CRE07191RL
 Order RES 191 OHM 1/10W .25% SMD 0603-RT0603CRE07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE07191RL-ND.
RES 19.1 OHM 1/10W .25% SMD 0603 - RT0603CRE0719R1L
 Order RES 19.1 OHM 1/10W .25% SMD 0603-RT0603CRE0719R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603CRE0719R1L-ND.
RES 191 OHM 1/10W .5% SMD 0603 - RT0603DRD07191RL
 Order RES 191 OHM 1/10W .5% SMD 0603-RT0603DRD07191RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD07191RL-ND.