RES 11.5K OHM 1/10W 1% 0603 SMD - 9C06031A1152FKHFT - Resistors

Digi-Key Part Number 311-11.5KHDKR-ND
Price Break
10
50
200
1000
Unit Price
0.051
0.0274
0.0157
0.01072
Extended Price
0.51
1.37
3.14
10.72
Manufacturer Part Number9C06031A1152FKHFT
Product DescriptionRES 11.5K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 11.5K OHM 1/10W 1% 0603 SMD - 9C06031A1152FKHFT - Resistors Details
Technical/Catalog Information9C06031A1152FKHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms11.5K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1152FKHFT
9C06031A1152FKHFT
311 11 5KHDKR ND
311115KHDKRND
311-11.5KHDKR

Purchase RES 11.5K OHM 1/10W 1% 0603 SMD - 9C06031A1152FKHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 11.5K OHM 1/10W 1% 0603 SMD - 9C06031A1152FKHFT
Resistors

RES 11.5K OHM 1/10W 1% 0603 SMD - 9C06031A1152FKHFT (311-11.5KHDKR-ND)

Related parts Resistors:
RES 115K OHM 1/10W 1% 0603 SMD - 9C06031A1153FKHFT
 Order RES 115K OHM 1/10W 1% 0603 SMD-9C06031A1153FKHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-115KHDKR-ND.
RES 1.15K OHM 1/10W 1% 0603 SMD - RC0603FR-071K15L
 Order RES 1.15K OHM 1/10W 1% 0603 SMD-RC0603FR-071K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.15KHRTR-ND.
RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L
 Order RES 11.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11.5KHRTR-ND.
RES 115K OHM 1/10W 1% 0603 SMD - RC0603FR-07115KL
 Order RES 115K OHM 1/10W 1% 0603 SMD-RC0603FR-07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-115KHRTR-ND.
RES 1.15K OHM 1/10W 1% 0603 SMD - RC0603FR-071K15L
 Order RES 1.15K OHM 1/10W 1% 0603 SMD-RC0603FR-071K15L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.15KHRCT-ND.
RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L
 Order RES 11.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0711K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.5KHRCT-ND.
RES 115K OHM 1/10W 1% 0603 SMD - RC0603FR-07115KL
 Order RES 115K OHM 1/10W 1% 0603 SMD-RC0603FR-07115KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-115KHRCT-ND.
RES 1.15K OHM 1/10W 1% 0603 SMD - RC0603FR-071K15L
 Order RES 1.15K OHM 1/10W 1% 0603 SMD-RC0603FR-071K15L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.15KHRDKR-ND.
RES 11.5K OHM 1/10W 1% 0603 SMD - RC0603FR-0711K5L
 Order RES 11.5K OHM 1/10W 1% 0603 SMD-RC0603FR-0711K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.5KHRDKR-ND.
RES 115K OHM 1/10W 1% 0603 SMD - RC0603FR-07115KL
 Order RES 115K OHM 1/10W 1% 0603 SMD-RC0603FR-07115KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-115KHRDKR-ND.
RES 11.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0711K5L
 Order RES 11.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11.5KDTR-ND.
RES 11.5K OHM 1/10W .5% 0603 SMD - RT0603DRD0711K5L
 Order RES 11.5K OHM 1/10W .5% 0603 SMD-RT0603DRD0711K5L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.5KDCT-ND.
RES 115K OHM 1/10W .1% SMD 0603 - RT0603BRD07115KL
 Order RES 115K OHM 1/10W .1% SMD 0603-RT0603BRD07115KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07115KL-ND.
RES 11.5K OHM 1/10W .1% SMD 0603 - RT0603BRD0711K5L
 Order RES 11.5K OHM 1/10W .1% SMD 0603-RT0603BRD0711K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0711K5L-ND.
RES 1.15K OHM 1/10W .1% SMD 0603 - RT0603BRD071K15L
 Order RES 1.15K OHM 1/10W .1% SMD 0603-RT0603BRD071K15L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD071K15L-ND.