RES NET 47K OHM SIP BUSSED SMD - EXB-H5E473J - Resistors

Digi-Key Part Number R1473TR-ND
Price Break
3000
Unit Price
0.20196
Extended Price
605.88
Manufacturer Part NumberEXB-H5E473J
Product DescriptionRES NET 47K OHM SIP BUSSED SMD
Quantity Available Non-Stock
All prices are in GBP

RES NET 47K OHM SIP BUSSED SMD - EXB-H5E473J - Resistors Details
Technical/Catalog InformationEXB-H5E473J
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms47.0K
Tolerance±5%
Power Per Element62.5mW
Circuit TypeBussed
Number of Pins5
PackagingTape & Reel (TR)
Number of Resistors4
Package / Case5-SIP
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB H5E473J
EXBH5E473J
R1473TR ND
R1473TRND
R1473TR

Purchase RES NET 47K OHM SIP BUSSED SMD - EXB-H5E473J - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 47K OHM SIP BUSSED SMD - EXB-H5E473J
Resistors

RES NET 47K OHM SIP BUSSED SMD - EXB-H5E473J (R1473TR-ND)

Related parts Resistors:
RES NET 47K OHM SIP BUSSED SMD - EXB-H5E473J
 Order RES NET 47K OHM SIP BUSSED SMD-EXB-H5E473J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1473TR-ND.
RES NET 47K OHM SIP BUSSED SMD - EXB-H5E473J
 Order RES NET 47K OHM SIP BUSSED SMD-EXB-H5E473J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1473CT-ND.
RES NET 4.7K OHM SIP BUSSED SMD - EXB-H5E472J
 Order RES NET 4.7K OHM SIP BUSSED SMD-EXB-H5E472J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1472TR-ND.
RES NET 4.7K OHM SIP BUSSED SMD - EXB-H5E472J
 Order RES NET 4.7K OHM SIP BUSSED SMD-EXB-H5E472J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1472CT-ND.
RES NET 4.7K OHM SIP BUSSED SMD - EXB-H6E472J
 Order RES NET 4.7K OHM SIP BUSSED SMD-EXB-H6E472J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5472TR-ND.
RES NET 47K OHM SIP BUSSED SMD - EXB-H6E473J
 Order RES NET 47K OHM SIP BUSSED SMD-EXB-H6E473J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5473TR-ND.
RES NET 4.7K OHM SIP BUSSED SMD - EXB-H6E472J
 Order RES NET 4.7K OHM SIP BUSSED SMD-EXB-H6E472J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5472CT-ND.
RES NET 47K OHM SIP BUSSED SMD - EXB-H6E473J
 Order RES NET 47K OHM SIP BUSSED SMD-EXB-H6E473J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5473CT-ND.
RES NET 47K OHM SIP BUSSED SMD - EXB-H8E473J
 Order RES NET 47K OHM SIP BUSSED SMD-EXB-H8E473J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7473TR-ND.
RES NET 47K OHM SIP BUSSED SMD - EXB-H8E473J
 Order RES NET 47K OHM SIP BUSSED SMD-EXB-H8E473J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7473CT-ND.
RES NET 47K OHM SIP BUSSED SMD - EXB-H9E473J
 Order RES NET 47K OHM SIP BUSSED SMD-EXB-H9E473J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8473TR-ND.
RES NET 47K OHM SIP BUSSED SMD - EXB-H9E473J
 Order RES NET 47K OHM SIP BUSSED SMD-EXB-H9E473J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8473CT-ND.
RES NET 47K OHM SIP BUSSED SMD - EXB-H10E473J
 Order RES NET 47K OHM SIP BUSSED SMD-EXB-H10E473J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R9473TR-ND.
RES NET 47K OHM SIP BUSSED SMD - EXB-H10E473J
 Order RES NET 47K OHM SIP BUSSED SMD-EXB-H10E473J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R9473CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H9E101J
 Order RES NET 100 OHM SIP BUSSED SMD-EXB-H9E101J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8101TR-ND.