RES 6.2 OHM 1/10W 5% 0603 SMD - 9C06031A6R20JGHFT

Digi-Key Part Number 311-6.2GDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A6R20JGHFT
Product DescriptionRES 6.2 OHM 1/10W 5% 0603 SMD
Quantity Available Available
All prices are in GBP

RES 6.2 OHM 1/10W 5% 0603 SMD - 9C06031A6R20JGHFT Details
Technical/Catalog Information9C06031A6R20JGHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms6.20
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±500ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A6R20JGHFT
9C06031A6R20JGHFT
311 6 2GDKR ND
31162GDKRND
311-6.2GDKR

Purchase RES 6.2 OHM 1/10W 5% 0603 SMD - 9C06031A6R20JGHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 6.2 OHM 1/10W 5% 0603 SMD - 9C06031A6R20JGHFT
RES 6.2 OHM 1/10W 5% 0603 SMD - 9C06031A6R20JGHFT

RES 6.2 OHM 1/10W 5% 0603 SMD - 9C06031A6R20JGHFT (311-6.2GDKR-ND)

Related parts :
RES 6.2 OHM 1/10W 5% 0603 SMD - 9C06031A6R20JGHFT
 Order RES 6.2 OHM 1/10W 5% 0603 SMD-9C06031A6R20JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2GTR-ND.
RES 6.2 OHM 1/10W 5% 0603 SMD - 9C06031A6R20JGHFT
 Order RES 6.2 OHM 1/10W 5% 0603 SMD-9C06031A6R20JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2GCT-ND.
RES 6.2 OHM 1/10W 5% 0603 SMD - 9C06031A6R20JGHFT
 Order RES 6.2 OHM 1/10W 5% 0603 SMD-9C06031A6R20JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2GDKR-ND.
RES 62 OHM 1/10W 5% 0603 SMD - 9C06031A62R0JLHFT
 Order RES 62 OHM 1/10W 5% 0603 SMD-9C06031A62R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62GTR-ND.
RES 62 OHM 1/10W 5% 0603 SMD - 9C06031A62R0JLHFT
 Order RES 62 OHM 1/10W 5% 0603 SMD-9C06031A62R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62GCT-ND.
RES 62 OHM 1/10W 5% 0603 SMD - 9C06031A62R0JLHFT
 Order RES 62 OHM 1/10W 5% 0603 SMD-9C06031A62R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62GDKR-ND.
RES 6.2 OHM 1/10W 5% 0603 SMD - RC0603JR-076R2L
 Order RES 6.2 OHM 1/10W 5% 0603 SMD-RC0603JR-076R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-6.2GRTR-ND.
RES 62 OHM 1/10W 5% 0603 SMD - RC0603JR-0762RL
 Order RES 62 OHM 1/10W 5% 0603 SMD-RC0603JR-0762RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-62GRTR-ND.
RES 6.2 OHM 1/10W 5% 0603 SMD - RC0603JR-076R2L
 Order RES 6.2 OHM 1/10W 5% 0603 SMD-RC0603JR-076R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2GRCT-ND.
RES 62 OHM 1/10W 5% 0603 SMD - RC0603JR-0762RL
 Order RES 62 OHM 1/10W 5% 0603 SMD-RC0603JR-0762RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62GRCT-ND.
RES 6.2 OHM 1/10W 5% 0603 SMD - RC0603JR-076R2L
 Order RES 6.2 OHM 1/10W 5% 0603 SMD-RC0603JR-076R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-6.2GRDKR-ND.
RES 62 OHM 1/10W 5% 0603 SMD - RC0603JR-0762RL
 Order RES 62 OHM 1/10W 5% 0603 SMD-RC0603JR-0762RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-62GRDKR-ND.
RES 62 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ620V
 Order RES 62 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ620V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62GCT-ND.
RES 62 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ620V
 Order RES 62 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ620V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62GTR-ND.
RES 62 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ620V
 Order RES 62 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ620V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62GDKR-ND.