RES 5.6M OHM 1/10W 5% 0603 SMD - 9C06031A5604JLHFT - Resistors

Digi-Key Part Number 311-5.6MGDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A5604JLHFT
Product DescriptionRES 5.6M OHM 1/10W 5% 0603 SMD
Quantity Available Available
All prices are in GBP

RES 5.6M OHM 1/10W 5% 0603 SMD - 9C06031A5604JLHFT - Resistors Details
Technical/Catalog Information9C06031A5604JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms5.60M
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A5604JLHFT
9C06031A5604JLHFT
311 5 6MGDKR ND
31156MGDKRND
311-5.6MGDKR

Purchase RES 5.6M OHM 1/10W 5% 0603 SMD - 9C06031A5604JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.6M OHM 1/10W 5% 0603 SMD - 9C06031A5604JLHFT
Resistors

RES 5.6M OHM 1/10W 5% 0603 SMD - 9C06031A5604JLHFT (311-5.6MGDKR-ND)

Related parts Resistors:
RES 5.6M OHM 1/10W 5% 0603 SMD - 9C06031A5604JLHFT
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-9C06031A5604JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6MGTR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - 9C06031A5604JLHFT
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-9C06031A5604JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6MGCT-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - 9C06031A5604JLHFT
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-9C06031A5604JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6MGDKR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - RC0603JR-075M6L
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-RC0603JR-075M6L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.6MGRTR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - RC0603JR-075M6L
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-RC0603JR-075M6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6MGRCT-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - RC0603JR-075M6L
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-RC0603JR-075M6L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.6MGRDKR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - MCR03EZPJ565
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-MCR03EZPJ565 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM5.6MGTR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - MCR03EZPJ565
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-MCR03EZPJ565 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.6MGCT-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - MCR03EZPJ565
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-MCR03EZPJ565 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.6MGDKR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - CRCW06035M60JNEA
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-CRCW06035M60JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.6MGTR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - CRCW06035M60JNEA
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-CRCW06035M60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6MGCT-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - CRCW06035M60JNEA
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-CRCW06035M60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6MGDKR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - CRCW06035M60JNTA
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-CRCW06035M60JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035M60JNTA-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - RMCF 1/16 5.6M 5% R
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-RMCF 1/16 5.6M 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/165.6M5%R-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-9C06031A0R00JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GTR-ND.