RES 4.3M OHM 1/10W 5% 0603 SMD - 9C06031A4304JLHFT - Resistors

Digi-Key Part Number 311-4.3MGDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A4304JLHFT
Product DescriptionRES 4.3M OHM 1/10W 5% 0603 SMD
Quantity Available Available
All prices are in GBP

RES 4.3M OHM 1/10W 5% 0603 SMD - 9C06031A4304JLHFT - Resistors Details
Technical/Catalog Information9C06031A4304JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms4.30M
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A4304JLHFT
9C06031A4304JLHFT
311 4 3MGDKR ND
31143MGDKRND
311-4.3MGDKR

Purchase RES 4.3M OHM 1/10W 5% 0603 SMD - 9C06031A4304JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.3M OHM 1/10W 5% 0603 SMD - 9C06031A4304JLHFT
Resistors

RES 4.3M OHM 1/10W 5% 0603 SMD - 9C06031A4304JLHFT (311-4.3MGDKR-ND)

Related parts Resistors:
RES 4.3M OHM 1/10W 5% 0603 SMD - 9C06031A4304JLHFT
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-9C06031A4304JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3MGTR-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - 9C06031A4304JLHFT
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-9C06031A4304JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3MGCT-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - 9C06031A4304JLHFT
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-9C06031A4304JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3MGDKR-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - RC0603JR-074M3L
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-RC0603JR-074M3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3MGRTR-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - RC0603JR-074M3L
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-RC0603JR-074M3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3MGRCT-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - RC0603JR-074M3L
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-RC0603JR-074M3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3MGRDKR-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - MCR03EZPJ435
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-MCR03EZPJ435 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM4.3MGTR-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - MCR03EZPJ435
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-MCR03EZPJ435 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM4.3MGCT-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - MCR03EZPJ435
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-MCR03EZPJ435 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM4.3MGDKR-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - CRCW06034M30JNEA
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-CRCW06034M30JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.3MGTR-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - CRCW06034M30JNEA
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-CRCW06034M30JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3MGCT-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - CRCW06034M30JNEA
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-CRCW06034M30JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3MGDKR-ND.
RES 4.3M OHM 1/10W 5% 0603 SMD - CRCW06034M30JNTA
 Order RES 4.3M OHM 1/10W 5% 0603 SMD-CRCW06034M30JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06034M30JNTA-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - 9C06031A0R00JLHFT
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-9C06031A0R00JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - 9C06031A1000JLHFT
 Order RES 100 OHM 1/10W 5% 0603 SMD-9C06031A1000JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GTR-ND.