RES 2.4K OHM 1/10W 5% 0603 SMD - 9C06031A2401JLHFT - Resistors

Digi-Key Part Number 311-2.4KGDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A2401JLHFT
Product DescriptionRES 2.4K OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 2.4K OHM 1/10W 5% 0603 SMD - 9C06031A2401JLHFT - Resistors Details
Technical/Catalog Information9C06031A2401JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms2.40K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A2401JLHFT
9C06031A2401JLHFT
311 2 4KGDKR ND
31124KGDKRND
311-2.4KGDKR

Purchase RES 2.4K OHM 1/10W 5% 0603 SMD - 9C06031A2401JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 2.4K OHM 1/10W 5% 0603 SMD - 9C06031A2401JLHFT
Resistors

RES 2.4K OHM 1/10W 5% 0603 SMD - 9C06031A2401JLHFT (311-2.4KGDKR-ND)

Related parts Resistors:
RES 2.4K OHM 1/10W 5% 0603 SMD - 9C06031A2401JLHFT
 Order RES 2.4K OHM 1/10W 5% 0603 SMD-9C06031A2401JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4KGTR-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - 9C06031A2401JLHFT
 Order RES 2.4K OHM 1/10W 5% 0603 SMD-9C06031A2401JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KGCT-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - 9C06031A2401JLHFT
 Order RES 2.4K OHM 1/10W 5% 0603 SMD-9C06031A2401JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KGDKR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - 9C06031A2402JLHFT
 Order RES 24K OHM 1/10W 5% 0603 SMD-9C06031A2402JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24KGTR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - 9C06031A2402JLHFT
 Order RES 24K OHM 1/10W 5% 0603 SMD-9C06031A2402JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KGCT-ND.
RES 24K OHM 1/10W 5% 0603 SMD - 9C06031A2402JLHFT
 Order RES 24K OHM 1/10W 5% 0603 SMD-9C06031A2402JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KGDKR-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - RC0603JR-072K4L
 Order RES 2.4K OHM 1/10W 5% 0603 SMD-RC0603JR-072K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4KGRTR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - RC0603JR-0724KL
 Order RES 24K OHM 1/10W 5% 0603 SMD-RC0603JR-0724KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24KGRTR-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - RC0603JR-072K4L
 Order RES 2.4K OHM 1/10W 5% 0603 SMD-RC0603JR-072K4L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KGRCT-ND.
RES 24K OHM 1/10W 5% 0603 SMD - RC0603JR-0724KL
 Order RES 24K OHM 1/10W 5% 0603 SMD-RC0603JR-0724KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KGRCT-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - RC0603JR-072K4L
 Order RES 2.4K OHM 1/10W 5% 0603 SMD-RC0603JR-072K4L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KGRDKR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - RC0603JR-0724KL
 Order RES 24K OHM 1/10W 5% 0603 SMD-RC0603JR-0724KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KGRDKR-ND.
RES 24K OHM 1/10W .5% 0603 SMD - RT0603DRD0724KL
 Order RES 24K OHM 1/10W .5% 0603 SMD-RT0603DRD0724KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24KDTR-ND.
RES 2.4K OHM 1/10W .5% 0603 SMD - RT0603DRD072K4L
 Order RES 2.4K OHM 1/10W .5% 0603 SMD-RT0603DRD072K4L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4KDTR-ND.
RES 24K OHM 1/10W .5% 0603 SMD - RT0603DRD0724KL
 Order RES 24K OHM 1/10W .5% 0603 SMD-RT0603DRD0724KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KDCT-ND.