RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT - Resistors

Digi-Key Part Number 311-22GDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A22R0JLHFT
Product DescriptionRES 22 OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT - Resistors Details
Technical/Catalog Information9C06031A22R0JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms22.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A22R0JLHFT
9C06031A22R0JLHFT
311 22GDKR ND
31122GDKRND
311-22GDKR

Purchase RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
Resistors

RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT (311-22GDKR-ND)

Related parts Resistors:
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
 Order RES 22 OHM 1/10W 5% 0603 SMD-9C06031A22R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22GTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
 Order RES 22 OHM 1/10W 5% 0603 SMD-9C06031A22R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - 9C06031A22R0JLHFT
 Order RES 22 OHM 1/10W 5% 0603 SMD-9C06031A22R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-9C06031A2R20JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2GTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-9C06031A2R20JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - 9C06031A2R20JGHFT
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-9C06031A2R20JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GDKR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-RC0603JR-072R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2GRTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
 Order RES 22 OHM 1/10W 5% 0603 SMD-RC0603JR-0722RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22GRTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-RC0603JR-072R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GRCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
 Order RES 22 OHM 1/10W 5% 0603 SMD-RC0603JR-0722RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GRCT-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - RC0603JR-072R2L
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-RC0603JR-072R2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2GRDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - RC0603JR-0722RL
 Order RES 22 OHM 1/10W 5% 0603 SMD-RC0603JR-0722RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22GRDKR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ220V
 Order RES 22 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ220V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22GCT-ND.
RES 22 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ220V
 Order RES 22 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ220V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22GTR-ND.
RES 22 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ220V
 Order RES 22 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ220V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22GDKR-ND.