RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT - Resistors

Digi-Key Part Number 311-1.1GDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A1R10JGHFT
Product DescriptionRES 1.1 OHM 1/10W 5% 0603 SMD
Quantity Available Available
All prices are in GBP

RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT - Resistors Details
Technical/Catalog Information9C06031A1R10JGHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms1.10
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±500ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1R10JGHFT
9C06031A1R10JGHFT
311 1 1GDKR ND
31111GDKRND
311-1.1GDKR

Purchase RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
Resistors

RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT (311-1.1GDKR-ND)

Related parts Resistors:
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-9C06031A1R10JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1GTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-9C06031A1R10JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-9C06031A1R10JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
 Order RES 11 OHM 1/10W 5% 0603 SMD-9C06031A11R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11GTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
 Order RES 11 OHM 1/10W 5% 0603 SMD-9C06031A11R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
 Order RES 11 OHM 1/10W 5% 0603 SMD-9C06031A11R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GDKR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-RC0603JR-071R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1GRTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - RC0603JR-0711RL
 Order RES 11 OHM 1/10W 5% 0603 SMD-RC0603JR-0711RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11GRTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-RC0603JR-071R1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GRCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - RC0603JR-0711RL
 Order RES 11 OHM 1/10W 5% 0603 SMD-RC0603JR-0711RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GRCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-RC0603JR-071R1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GRDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - RC0603JR-0711RL
 Order RES 11 OHM 1/10W 5% 0603 SMD-RC0603JR-0711RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GRDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
 Order RES 11 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
 Order RES 11 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11GTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
 Order RES 11 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11GDKR-ND.