RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT - Resistors

Digi-Key Part Number 311-18GDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A18R0JLHFT
Product DescriptionRES 18 OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT - Resistors Details
Technical/Catalog Information9C06031A18R0JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms18.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A18R0JLHFT
9C06031A18R0JLHFT
311 18GDKR ND
31118GDKRND
311-18GDKR

Purchase RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT
Resistors

RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT (311-18GDKR-ND)

Related parts Resistors:
RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT
 Order RES 18 OHM 1/10W 5% 0603 SMD-9C06031A18R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18GTR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT
 Order RES 18 OHM 1/10W 5% 0603 SMD-9C06031A18R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18GCT-ND.
RES 18 OHM 1/10W 5% 0603 SMD - 9C06031A18R0JLHFT
 Order RES 18 OHM 1/10W 5% 0603 SMD-9C06031A18R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18GDKR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - 9C06031A1R80JGHFT
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-9C06031A1R80JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8GTR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - 9C06031A1R80JGHFT
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-9C06031A1R80JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8GCT-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - 9C06031A1R80JGHFT
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-9C06031A1R80JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8GDKR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - RC0603JR-071R8L
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-RC0603JR-071R8L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.8GRTR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - RC0603JR-0718RL
 Order RES 18 OHM 1/10W 5% 0603 SMD-RC0603JR-0718RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-18GRTR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - RC0603JR-071R8L
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-RC0603JR-071R8L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8GRCT-ND.
RES 18 OHM 1/10W 5% 0603 SMD - RC0603JR-0718RL
 Order RES 18 OHM 1/10W 5% 0603 SMD-RC0603JR-0718RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18GRCT-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - RC0603JR-071R8L
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-RC0603JR-071R8L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.8GRDKR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - RC0603JR-0718RL
 Order RES 18 OHM 1/10W 5% 0603 SMD-RC0603JR-0718RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-18GRDKR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V
 Order RES 18 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ180V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18GCT-ND.
RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V
 Order RES 18 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ180V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18GTR-ND.
RES 18 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ180V
 Order RES 18 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ180V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18GDKR-ND.