RES NET 680 OHM SIP BUSSED SMD - EXB-H5E681J

Digi-Key Part Number R1681TR-ND
Price Break
3000
Unit Price
0.20196
Extended Price
605.88
Manufacturer Part NumberEXB-H5E681J
Product DescriptionRES NET 680 OHM SIP BUSSED SMD
Quantity Available Non-Stock
All prices are in GBP

RES NET 680 OHM SIP BUSSED SMD - EXB-H5E681J Details
Technical/Catalog InformationEXB-H5E681J
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms680
Tolerance±5%
Power Per Element62.5mW
Circuit TypeBussed
Number of Pins5
PackagingTape & Reel (TR)
Number of Resistors4
Package / Case5-SIP
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB H5E681J
EXBH5E681J
R1681TR ND
R1681TRND
R1681TR

Purchase RES NET 680 OHM SIP BUSSED SMD - EXB-H5E681J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 680 OHM SIP BUSSED SMD - EXB-H5E681J
RES NET 680 OHM SIP BUSSED SMD - EXB-H5E681J

RES NET 680 OHM SIP BUSSED SMD - EXB-H5E681J (R1681TR-ND)

Related parts :
RES NET 680 OHM SIP BUSSED SMD - EXB-H5E681J
 Order RES NET 680 OHM SIP BUSSED SMD-EXB-H5E681J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1681TR-ND.
RES NET 680 OHM SIP BUSSED SMD - EXB-H5E681J
 Order RES NET 680 OHM SIP BUSSED SMD-EXB-H5E681J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1681CT-ND.
RES NET 680 OHM SIP BUSSED SMD - EXB-H6E681J
 Order RES NET 680 OHM SIP BUSSED SMD-EXB-H6E681J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5681TR-ND.
RES NET 680 OHM SIP BUSSED SMD - EXB-H6E681J
 Order RES NET 680 OHM SIP BUSSED SMD-EXB-H6E681J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5681CT-ND.
RES NET 680 OHM SIP BUSSED SMD - EXB-H8E681J
 Order RES NET 680 OHM SIP BUSSED SMD-EXB-H8E681J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7681TR-ND.
RES NET 680 OHM SIP BUSSED SMD - EXB-H8E681J
 Order RES NET 680 OHM SIP BUSSED SMD-EXB-H8E681J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7681CT-ND.
RES NET 680 OHM SIP BUSSED SMD - EXB-H9E681J
 Order RES NET 680 OHM SIP BUSSED SMD-EXB-H9E681J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8681TR-ND.
RES NET 680 OHM SIP BUSSED SMD - EXB-H9E681J
 Order RES NET 680 OHM SIP BUSSED SMD-EXB-H9E681J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8681CT-ND.
RES NET 680 OHM SIP BUSSED SMD - EXB-H10E681J
 Order RES NET 680 OHM SIP BUSSED SMD-EXB-H10E681J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R9681TR-ND.
RES NET 680 OHM SIP BUSSED SMD - EXB-H10E681J
 Order RES NET 680 OHM SIP BUSSED SMD-EXB-H10E681J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R9681CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H9E101J
 Order RES NET 100 OHM SIP BUSSED SMD-EXB-H9E101J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8101TR-ND.
RES NET 10K OHM SIP BUSSED SMD - EXB-H9E103J
 Order RES NET 10K OHM SIP BUSSED SMD-EXB-H9E103J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8103TR-ND.
RES NET 1.0M OHM SIP BUSSED SMD - EXB-H6E105J
 Order RES NET 1.0M OHM SIP BUSSED SMD-EXB-H6E105J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5105CT-ND.
RES NET 15K OHM SIP BUSSED SMD - EXB-H9E153J
 Order RES NET 15K OHM SIP BUSSED SMD-EXB-H9E153J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8153TR-ND.
RES NET 47 OHM SIP BUSSED SMD - EXB-H6E470J
 Order RES NET 47 OHM SIP BUSSED SMD-EXB-H6E470J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5470CT-ND.