RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT - Resistors

Digi-Key Part Number 311-13KGDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A1302JLHFT
Product DescriptionRES 13K OHM 1/10W 5% 0603 SMD
Quantity Available Available
All prices are in GBP

RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT - Resistors Details
Technical/Catalog Information9C06031A1302JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms13.0K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1302JLHFT
9C06031A1302JLHFT
311 13KGDKR ND
31113KGDKRND
311-13KGDKR

Purchase RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT
Resistors

RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT (311-13KGDKR-ND)

Related parts Resistors:
RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT
 Order RES 13K OHM 1/10W 5% 0603 SMD-9C06031A1302JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13KGTR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT
 Order RES 13K OHM 1/10W 5% 0603 SMD-9C06031A1302JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGCT-ND.
RES 13K OHM 1/10W 5% 0603 SMD - 9C06031A1302JLHFT
 Order RES 13K OHM 1/10W 5% 0603 SMD-9C06031A1302JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGDKR-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - 9C06031A1301JLHFT
 Order RES 1.3K OHM 1/10W 5% 0603 SMD-9C06031A1301JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3KGTR-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - 9C06031A1301JLHFT
 Order RES 1.3K OHM 1/10W 5% 0603 SMD-9C06031A1301JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGCT-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - 9C06031A1301JLHFT
 Order RES 1.3K OHM 1/10W 5% 0603 SMD-9C06031A1301JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGDKR-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RC0603JR-071K3L
 Order RES 1.3K OHM 1/10W 5% 0603 SMD-RC0603JR-071K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3KGRTR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - RC0603JR-0713KL
 Order RES 13K OHM 1/10W 5% 0603 SMD-RC0603JR-0713KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13KGRTR-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RC0603JR-071K3L
 Order RES 1.3K OHM 1/10W 5% 0603 SMD-RC0603JR-071K3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGRCT-ND.
RES 13K OHM 1/10W 5% 0603 SMD - RC0603JR-0713KL
 Order RES 13K OHM 1/10W 5% 0603 SMD-RC0603JR-0713KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGRCT-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RC0603JR-071K3L
 Order RES 1.3K OHM 1/10W 5% 0603 SMD-RC0603JR-071K3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.3KGRDKR-ND.
RES 13K OHM 1/10W 5% 0603 SMD - RC0603JR-0713KL
 Order RES 13K OHM 1/10W 5% 0603 SMD-RC0603JR-0713KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KGRDKR-ND.
RES 13K OHM 1/10W .5% 0603 SMD - RT0603DRD0713KL
 Order RES 13K OHM 1/10W .5% 0603 SMD-RT0603DRD0713KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13KDTR-ND.
RES 1.3K OHM 1/10W .5% 0603 SMD - RT0603DRD071K3L
 Order RES 1.3K OHM 1/10W .5% 0603 SMD-RT0603DRD071K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3KDTR-ND.
RES 13K OHM 1/10W .5% 0603 SMD - RT0603DRD0713KL
 Order RES 13K OHM 1/10W .5% 0603 SMD-RT0603DRD0713KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13KDCT-ND.