RES 1.2M OHM 1/10W 5% 0603 SMD - 9C06031A1204JLHFT - Resistors

Digi-Key Part Number 311-1.2MGDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A1204JLHFT
Product DescriptionRES 1.2M OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 1.2M OHM 1/10W 5% 0603 SMD - 9C06031A1204JLHFT - Resistors Details
Technical/Catalog Information9C06031A1204JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms1.20M
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1204JLHFT
9C06031A1204JLHFT
311 1 2MGDKR ND
31112MGDKRND
311-1.2MGDKR

Purchase RES 1.2M OHM 1/10W 5% 0603 SMD - 9C06031A1204JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.2M OHM 1/10W 5% 0603 SMD - 9C06031A1204JLHFT
Resistors

RES 1.2M OHM 1/10W 5% 0603 SMD - 9C06031A1204JLHFT (311-1.2MGDKR-ND)

Related parts Resistors:
RES 1.2M OHM 1/10W 5% 0603 SMD - 9C06031A1204JLHFT
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-9C06031A1204JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2MGTR-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - 9C06031A1204JLHFT
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-9C06031A1204JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2MGCT-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - 9C06031A1204JLHFT
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-9C06031A1204JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2MGDKR-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - RC0603JR-071M2L
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-RC0603JR-071M2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2MGRTR-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - RC0603JR-071M2L
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-RC0603JR-071M2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2MGRCT-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - RC0603JR-071M2L
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-RC0603JR-071M2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2MGRDKR-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ125V
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ125V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2MGTR-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ125V
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ125V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2MGCT-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ125V
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ125V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2MGDKR-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - MCR03EZPJ125
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-MCR03EZPJ125 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM1.2MGTR-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - MCR03EZPJ125
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-MCR03EZPJ125 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2MGCT-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - MCR03EZPJ125
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-MCR03EZPJ125 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM1.2MGDKR-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - CRCW06031M20JNEA
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-CRCW06031M20JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.2MGTR-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - CRCW06031M20JNEA
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-CRCW06031M20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.2MGCT-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - CRCW06031M20JNEA
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-CRCW06031M20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.2MGDKR-ND.