RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT

Digi-Key Part Number 311-12KGDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A1202JLHFT
Product DescriptionRES 12K OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT Details
Technical/Catalog Information9C06031A1202JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms12.0K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1202JLHFT
9C06031A1202JLHFT
311 12KGDKR ND
31112KGDKRND
311-12KGDKR

Purchase RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT

RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT (311-12KGDKR-ND)

Related parts :
RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
 Order RES 12K OHM 1/10W 5% 0603 SMD-9C06031A1202JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12KGTR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
 Order RES 12K OHM 1/10W 5% 0603 SMD-9C06031A1202JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGCT-ND.
RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
 Order RES 12K OHM 1/10W 5% 0603 SMD-9C06031A1202JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGDKR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - 9C06031A1201JLHFT
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-9C06031A1201JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2KGTR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - 9C06031A1201JLHFT
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-9C06031A1201JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGCT-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - 9C06031A1201JLHFT
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-9C06031A1201JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGDKR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RC0603JR-071K2L
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-RC0603JR-071K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2KGRTR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - RC0603JR-0712KL
 Order RES 12K OHM 1/10W 5% 0603 SMD-RC0603JR-0712KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12KGRTR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RC0603JR-071K2L
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-RC0603JR-071K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGRCT-ND.
RES 12K OHM 1/10W 5% 0603 SMD - RC0603JR-0712KL
 Order RES 12K OHM 1/10W 5% 0603 SMD-RC0603JR-0712KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGRCT-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RC0603JR-071K2L
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-RC0603JR-071K2L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGRDKR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - RC0603JR-0712KL
 Order RES 12K OHM 1/10W 5% 0603 SMD-RC0603JR-0712KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGRDKR-ND.
RES 12K OHM 1/10W .5% 0603 SMD - RT0603DRD0712KL
 Order RES 12K OHM 1/10W .5% 0603 SMD-RT0603DRD0712KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12KDTR-ND.
RES 1.2K OHM 1/10W .5% 0603 SMD - RT0603DRD071K2L
 Order RES 1.2K OHM 1/10W .5% 0603 SMD-RT0603DRD071K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2KDTR-ND.
RES 12K OHM 1/10W .5% 0603 SMD - RT0603DRD0712KL
 Order RES 12K OHM 1/10W .5% 0603 SMD-RT0603DRD0712KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KDCT-ND.