RES 120 OHM 1/10W 5% 0603 SMD - 9C06031A1200JLHFT - Resistors

Digi-Key Part Number 311-120GDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A1200JLHFT
Product DescriptionRES 120 OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 120 OHM 1/10W 5% 0603 SMD - 9C06031A1200JLHFT - Resistors Details
Technical/Catalog Information9C06031A1200JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms120
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A1200JLHFT
9C06031A1200JLHFT
311 120GDKR ND
311120GDKRND
311-120GDKR

Purchase RES 120 OHM 1/10W 5% 0603 SMD - 9C06031A1200JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 120 OHM 1/10W 5% 0603 SMD - 9C06031A1200JLHFT
Resistors

RES 120 OHM 1/10W 5% 0603 SMD - 9C06031A1200JLHFT (311-120GDKR-ND)

Related parts Resistors:
RES 120 OHM 1/10W 5% 0603 SMD - 9C06031A1200JLHFT
 Order RES 120 OHM 1/10W 5% 0603 SMD-9C06031A1200JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-120GTR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - 9C06031A1200JLHFT
 Order RES 120 OHM 1/10W 5% 0603 SMD-9C06031A1200JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-120GCT-ND.
RES 120 OHM 1/10W 5% 0603 SMD - 9C06031A1200JLHFT
 Order RES 120 OHM 1/10W 5% 0603 SMD-9C06031A1200JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-120GDKR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - RC0603JR-07120RL
 Order RES 120 OHM 1/10W 5% 0603 SMD-RC0603JR-07120RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-120GRTR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - RC0603JR-07120RL
 Order RES 120 OHM 1/10W 5% 0603 SMD-RC0603JR-07120RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-120GRCT-ND.
RES 120 OHM 1/10W 5% 0603 SMD - RC0603JR-07120RL
 Order RES 120 OHM 1/10W 5% 0603 SMD-RC0603JR-07120RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-120GRDKR-ND.
RES 120 OHM 1/10W .5% 0603 SMD - RT0603DRD07120RL
 Order RES 120 OHM 1/10W .5% 0603 SMD-RT0603DRD07120RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-120DTR-ND.
RES 120 OHM 1/10W .5% 0603 SMD - RT0603DRD07120RL
 Order RES 120 OHM 1/10W .5% 0603 SMD-RT0603DRD07120RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-120DCT-ND.
RES 120 OHM 1/10W .5% 0603 SMD - RT0603DRD07120RL
 Order RES 120 OHM 1/10W .5% 0603 SMD-RT0603DRD07120RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-120DDKR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ121V
 Order RES 120 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ121V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120GCT-ND.
RES 120 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ121V
 Order RES 120 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ121V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P120GTR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ121V
 Order RES 120 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ121V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120GDKR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - MCR03EZPJ121
 Order RES 120 OHM 1/10W 5% 0603 SMD-MCR03EZPJ121 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120GTR-ND.
RES 120 OHM 1/10W 5% 0603 SMD - MCR03EZPJ121
 Order RES 120 OHM 1/10W 5% 0603 SMD-MCR03EZPJ121 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM120GCT-ND.
RES 120 OHM 1/10W 5% 0603 SMD - MCR03EZPJ121
 Order RES 120 OHM 1/10W 5% 0603 SMD-MCR03EZPJ121 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM120GDKR-ND.