RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT - Resistors

Digi-Key Part Number 311-10GDKR-ND
Price Break
10
50
200
1000
Unit Price
0.046
0.025
0.0143
0.00976
Extended Price
0.46
1.25
2.86
9.76
Manufacturer Part Number9C06031A10R0JLHFT
Product DescriptionRES 10 OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT - Resistors Details
Technical/Catalog Information9C06031A10R0JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms10.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A10R0JLHFT
9C06031A10R0JLHFT
311 10GDKR ND
31110GDKRND
311-10GDKR

Purchase RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
Resistors

RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT (311-10GDKR-ND)

Related parts Resistors:
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
 Order RES 10 OHM 1/10W 5% 0603 SMD-9C06031A10R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-9C06031A1R00JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-9C06031A1R00JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-9C06031A1R00JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-RC0603JR-071RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GRTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
 Order RES 10 OHM 1/10W 5% 0603 SMD-RC0603JR-0710RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GRTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-RC0603JR-071RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GRCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
 Order RES 10 OHM 1/10W 5% 0603 SMD-RC0603JR-0710RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-RC0603JR-071RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GRDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
 Order RES 10 OHM 1/10W 5% 0603 SMD-RC0603JR-0710RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GDKR-ND.