RES NET 150 OHM SIP BUSSED SMD - EXB-H5E151J - Resistors

Digi-Key Part Number R1151TR-ND
Price Break
3000
Unit Price
0.20196
Extended Price
605.88
Manufacturer Part NumberEXB-H5E151J
Product DescriptionRES NET 150 OHM SIP BUSSED SMD
Quantity Available Non-Stock
All prices are in GBP

RES NET 150 OHM SIP BUSSED SMD - EXB-H5E151J - Resistors Details
Technical/Catalog InformationEXB-H5E151J
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms150
Tolerance±5%
Power Per Element62.5mW
Circuit TypeBussed
Number of Pins5
PackagingTape & Reel (TR)
Number of Resistors4
Package / Case5-SIP
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EXB H5E151J
EXBH5E151J
R1151TR ND
R1151TRND
R1151TR

Purchase RES NET 150 OHM SIP BUSSED SMD - EXB-H5E151J - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NET 150 OHM SIP BUSSED SMD - EXB-H5E151J
Resistors

RES NET 150 OHM SIP BUSSED SMD - EXB-H5E151J (R1151TR-ND)

Related parts Resistors:
RES NET 150 OHM SIP BUSSED SMD - EXB-H5E151J
 Order RES NET 150 OHM SIP BUSSED SMD-EXB-H5E151J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1151TR-ND.
RES NET 150 OHM SIP BUSSED SMD - EXB-H5E151J
 Order RES NET 150 OHM SIP BUSSED SMD-EXB-H5E151J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1151CT-ND.
RES NET 150 OHM SIP BUSSED SMD - EXB-H6E151J
 Order RES NET 150 OHM SIP BUSSED SMD-EXB-H6E151J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5151TR-ND.
RES NET 150 OHM SIP BUSSED SMD - EXB-H6E151J
 Order RES NET 150 OHM SIP BUSSED SMD-EXB-H6E151J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5151CT-ND.
RES NET 150 OHM SIP BUSSED SMD - EXB-H8E151J
 Order RES NET 150 OHM SIP BUSSED SMD-EXB-H8E151J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7151TR-ND.
RES NET 150 OHM SIP BUSSED SMD - EXB-H8E151J
 Order RES NET 150 OHM SIP BUSSED SMD-EXB-H8E151J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7151CT-ND.
RES NET 150 OHM SIP BUSSED SMD - EXB-H9E151J
 Order RES NET 150 OHM SIP BUSSED SMD-EXB-H9E151J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8151TR-ND.
RES NET 150 OHM SIP BUSSED SMD - EXB-H9E151J
 Order RES NET 150 OHM SIP BUSSED SMD-EXB-H9E151J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8151CT-ND.
RES NET 150 OHM SIP BUSSED SMD - EXB-H10E151J
 Order RES NET 150 OHM SIP BUSSED SMD-EXB-H10E151J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R9151TR-ND.
RES NET 150 OHM SIP BUSSED SMD - EXB-H10E151J
 Order RES NET 150 OHM SIP BUSSED SMD-EXB-H10E151J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R9151CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H9E101J
 Order RES NET 100 OHM SIP BUSSED SMD-EXB-H9E101J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8101TR-ND.
RES NET 10K OHM SIP BUSSED SMD - EXB-H9E103J
 Order RES NET 10K OHM SIP BUSSED SMD-EXB-H9E103J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8103TR-ND.
RES NET 1.0M OHM SIP BUSSED SMD - EXB-H6E105J
 Order RES NET 1.0M OHM SIP BUSSED SMD-EXB-H6E105J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5105CT-ND.
RES NET 15K OHM SIP BUSSED SMD - EXB-H9E153J
 Order RES NET 15K OHM SIP BUSSED SMD-EXB-H9E153J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8153TR-ND.
RES NET 47 OHM SIP BUSSED SMD - EXB-H6E470J
 Order RES NET 47 OHM SIP BUSSED SMD-EXB-H6E470J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5470CT-ND.