RES 560 OHM 1/16W 1% 0402 SMD - 9C04021A5600FLHF3 - Resistors

Digi-Key Part Number 311-560LDKR-ND
Price Break
10
50
200
1000
Unit Price
0.062
0.0332
0.01905
0.01302
Extended Price
0.62
1.66
3.81
13.02
Manufacturer Part Number9C04021A5600FLHF3
Product DescriptionRES 560 OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 560 OHM 1/16W 1% 0402 SMD - 9C04021A5600FLHF3 - Resistors Details
Technical/Catalog Information9C04021A5600FLHF3
VendorYageo (VA)
CategoryResistors
Resistance In Ohms560
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A5600FLHF3
9C04021A5600FLHF3
311 560LDKR ND
311560LDKRND
311-560LDKR

Purchase RES 560 OHM 1/16W 1% 0402 SMD - 9C04021A5600FLHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 560 OHM 1/16W 1% 0402 SMD - 9C04021A5600FLHF3
Resistors

RES 560 OHM 1/16W 1% 0402 SMD - 9C04021A5600FLHF3 (311-560LDKR-ND)

Related parts Resistors:
RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3
 Order RES 560 OHM 1/16W 5% 0402 SMD-9C04021A5600JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560JTR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3
 Order RES 560 OHM 1/16W 5% 0402 SMD-9C04021A5600JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - 9C04021A5600JLHF3
 Order RES 560 OHM 1/16W 5% 0402 SMD-9C04021A5600JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JDKR-ND.
RES 56.0 OHM 1/16W 1% 0402 SMD - 9C04021A56R0FLHF3
 Order RES 56.0 OHM 1/16W 1% 0402 SMD-9C04021A56R0FLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56.0LDKR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL
 Order RES 560 OHM 1/16W 5% 0402 SMD-RC0402JR-07560RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560JRTR-ND.
RES 56.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0756RL
 Order RES 56.0 OHM 1/16W 1% 0402 SMD-RC0402FR-0756RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-56.0LRTR-ND.
RES 560 OHM 1/16W 1% 0402 SMD - RC0402FR-07560RL
 Order RES 560 OHM 1/16W 1% 0402 SMD-RC0402FR-07560RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560LRTR-ND.
RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL
 Order RES 560 OHM 1/16W 5% 0402 SMD-RC0402JR-07560RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JRCT-ND.
RES 56.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0756RL
 Order RES 56.0 OHM 1/16W 1% 0402 SMD-RC0402FR-0756RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56.0LRCT-ND.
RES 560 OHM 1/16W 1% 0402 SMD - RC0402FR-07560RL
 Order RES 560 OHM 1/16W 1% 0402 SMD-RC0402FR-07560RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560LRCT-ND.
RES 560 OHM 1/16W 5% 0402 SMD - RC0402JR-07560RL
 Order RES 560 OHM 1/16W 5% 0402 SMD-RC0402JR-07560RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560JRDKR-ND.
RES 56.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0756RL
 Order RES 56.0 OHM 1/16W 1% 0402 SMD-RC0402FR-0756RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-56.0LRDKR-ND.
RES 560 OHM 1/16W 1% 0402 SMD - RC0402FR-07560RL
 Order RES 560 OHM 1/16W 1% 0402 SMD-RC0402FR-07560RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560LRDKR-ND.
RES 560 OHM 1/16W .1% SMD 0402 - RT0402BRD07560RL
 Order RES 560 OHM 1/16W .1% SMD 0402-RT0402BRD07560RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD07560RL-ND.
RES 56.0 OHM 1/16W .1% SMD 0402 - RT0402BRD0756RL
 Order RES 56.0 OHM 1/16W .1% SMD 0402-RT0402BRD0756RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0756RL-ND.