CONN HOUSING 8POS .100 W/LATCH - 50-57-9408 - Connectors

Digi-Key Part Number WM2906-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.27
0.254
0.2319
0.21816
0.21161
0.1991
Extended Price
0.27
2.54
23.19
109.08
211.61
995.50
Manufacturer Part Number50-57-9408
Product DescriptionCONN HOUSING 8POS .100 W/LATCH
Quantity Available 1636
All prices are in GBP

CONN HOUSING 8POS .100 W/LATCH - 50-57-9408 - Connectors Details
Technical/Catalog Information50-57-9408
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts8
Number of Rows1
Pitch0.100" (2.54mm)
SeriesC-Grid® SL™ 70066
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 50 57 9408
50579408
WM2906 ND
WM2906ND
WM2906

Purchase CONN HOUSING 8POS .100 W/LATCH - 50-57-9408 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HOUSING 8POS .100 W/LATCH - 50-57-9408
Connectors

CONN HOUSING 8POS .100 W/LATCH - 50-57-9408 (WM2906-ND)

Related parts Connectors:
CONN HOUSING 8POS .100 W/LATCH - 50-57-9408
 Order CONN HOUSING 8POS .100 W/LATCH-50-57-9408 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2906-ND.
CONN HOUSING 2POS .100 W/LATCH - 50-57-9402
 Order CONN HOUSING 2POS .100 W/LATCH-50-57-9402 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2900-ND.
CONN HOUSING 3POS .100 W/LATCH - 50-57-9403
 Order CONN HOUSING 3POS .100 W/LATCH-50-57-9403 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2901-ND.
CONN HOUSING 5POS .100 W/LATCH - 50-57-9405
 Order CONN HOUSING 5POS .100 W/LATCH-50-57-9405 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2903-ND.
CONN HOUSING 6POS .100 W/LATCH - 50-57-9406
 Order CONN HOUSING 6POS .100 W/LATCH-50-57-9406 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2904-ND.
CONN HOUSING 7POS .100 W/LATCH - 50-57-9407
 Order CONN HOUSING 7POS .100 W/LATCH-50-57-9407 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2905-ND.
CONN HOUSING 9POS .100 W/LATCH - 50-57-9409
 Order CONN HOUSING 9POS .100 W/LATCH-50-57-9409 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2907-ND.
CONN HOUSING 10POS .100 W/LATCH - 50-57-9410
 Order CONN HOUSING 10POS .100 W/LATCH-50-57-9410 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2908-ND.
CONN HOUSING 4POS .100 W/LATCH - 50-57-9404
 Order CONN HOUSING 4POS .100 W/LATCH-50-57-9404 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2902-ND.
CONN HOUSING 11POS .100 W/LATCH - 50-57-9411
 Order CONN HOUSING 11POS .100 W/LATCH-50-57-9411 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2909-ND.
CONN HOUSING 13POS .100 W/LATCH - 50-57-9413
 Order CONN HOUSING 13POS .100 W/LATCH-50-57-9413 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2911-ND.
CONN HOUSING 14POS .100 W/LATCH - 50-57-9414
 Order CONN HOUSING 14POS .100 W/LATCH-50-57-9414 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2912-ND.
CONN HOUSING 15POS .100 W/LATCH - 50-57-9415
 Order CONN HOUSING 15POS .100 W/LATCH-50-57-9415 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2913-ND.
CONN HOUSING 16POS .100 W/LATCH - 50-57-9416
 Order CONN HOUSING 16POS .100 W/LATCH-50-57-9416 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2914-ND.
CONN HOUSING 17POS .100 W/LATCH - 50-57-9417
 Order CONN HOUSING 17POS .100 W/LATCH-50-57-9417 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2915-ND.