RES 100 OHM 1/16W 1% 0402 SMD - 9C04021A1000FLHF3 - Resistors

Digi-Key Part Number 311-100LDKR-ND
Price Break
10
50
200
1000
Unit Price
0.062
0.0332
0.01905
0.01302
Extended Price
0.62
1.66
3.81
13.02
Manufacturer Part Number9C04021A1000FLHF3
Product DescriptionRES 100 OHM 1/16W 1% 0402 SMD
Quantity Available 0
All prices are in GBP

RES 100 OHM 1/16W 1% 0402 SMD - 9C04021A1000FLHF3 - Resistors Details
Technical/Catalog Information9C04021A1000FLHF3
VendorYageo (VA)
CategoryResistors
Resistance In Ohms100
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C04021A1000FLHF3
9C04021A1000FLHF3
311 100LDKR ND
311100LDKRND
311-100LDKR

Purchase RES 100 OHM 1/16W 1% 0402 SMD - 9C04021A1000FLHF3 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 100 OHM 1/16W 1% 0402 SMD - 9C04021A1000FLHF3
Resistors

RES 100 OHM 1/16W 1% 0402 SMD - 9C04021A1000FLHF3 (311-100LDKR-ND)

Related parts Resistors:
RES 100 OHM 1/16W 1% 0402 SMD - 9C04021A1000FLHF3
 Order RES 100 OHM 1/16W 1% 0402 SMD-9C04021A1000FLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100LTR-ND.
RES 100 OHM 1/16W 1% 0402 SMD - 9C04021A1000FLHF3
 Order RES 100 OHM 1/16W 1% 0402 SMD-9C04021A1000FLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100LCT-ND.
RES 100 OHM 1/16W 1% 0402 SMD - 9C04021A1000FLHF3
 Order RES 100 OHM 1/16W 1% 0402 SMD-9C04021A1000FLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100LDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order RES 100 OHM 1/16W 5% 0402 SMD-9C04021A1000JLHF3 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order RES 100 OHM 1/16W 5% 0402 SMD-9C04021A1000JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
 Order RES 100 OHM 1/16W 5% 0402 SMD-9C04021A1000JLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JDKR-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - 9C04021A10R0FLHF3
 Order RES 10.0 OHM 1/16W 1% 0402 SMD-9C04021A10R0FLHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0LDKR-ND.
RES 1.00 OHM 1/16W 1% 0402 SMD - 9C04021A1R00FGHF3
 Order RES 1.00 OHM 1/16W 1% 0402 SMD-9C04021A1R00FGHF3 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00LDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order RES 100 OHM 1/16W 5% 0402 SMD-RC0402JR-07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
RES 1.00 OHM 1/16W 1% 0402 SMD - RC0402FR-071RL
 Order RES 1.00 OHM 1/16W 1% 0402 SMD-RC0402FR-071RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00LRTR-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0710RL
 Order RES 10.0 OHM 1/16W 1% 0402 SMD-RC0402FR-0710RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0LRTR-ND.
RES 100 OHM 1/16W 1% 0402 SMD - RC0402FR-07100RL
 Order RES 100 OHM 1/16W 1% 0402 SMD-RC0402FR-07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100LRTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
 Order RES 100 OHM 1/16W 5% 0402 SMD-RC0402JR-07100RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 1.00 OHM 1/16W 1% 0402 SMD - RC0402FR-071RL
 Order RES 1.00 OHM 1/16W 1% 0402 SMD-RC0402FR-071RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00LRCT-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0710RL
 Order RES 10.0 OHM 1/16W 1% 0402 SMD-RC0402FR-0710RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0LRCT-ND.