AA/9V REMOTE BLACK BOX - M-6 BLACK - Boxes, Enclosures, Racks

Digi-Key Part Number SRM6B-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
5.86
4.6464
3.996
3.5313
2.97368
2.60198
2.41613
2.3232
Extended Price
5.86
116.16
199.80
353.13
743.42
1300.99
2416.13
5808.00
Manufacturer Part NumberM-6 BLACK
Product DescriptionAA/9V REMOTE BLACK BOX
Quantity Available 875
All prices are in GBP

AA/9V REMOTE BLACK BOX - M-6 BLACK - Boxes, Enclosures, Racks Details
Technical/Catalog InformationM-6 BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignSplit Sides and End Panel (s)
FeaturesBattery Compartment, 9V and AA
MaterialPlastic - ABS
Ratings-
SeriesM
Shipping InfoShipped from Digi-Key
Size / Dimension4.15" L x 2.4" W x 0.85" H (105.41mm x 60.96mm x 21.59mm)
Thickness-
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M 6 BLACK
M6 BLACK
SRM6B ND
SRM6BND
SRM6B

Purchase AA/9V REMOTE BLACK BOX - M-6 BLACK - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of AA/9V REMOTE BLACK BOX - M-6 BLACK
Boxes, Enclosures, Racks

AA/9V REMOTE BLACK BOX - M-6 BLACK

Bestellen Sie AA/9V REMOTE BLACK BOX - M-6 BLACK online bei Digi-Key DE
Bestellen Sie AA/9V REMOTE BLACK BOX - M-6 BLACK online bei Digi-Key AT
Orden AA/9V REMOTE BLACK BOX - M-6 BLACK en lĂ­nea desde Digi-Key ES
Order AA/9V REMOTE BLACK BOX - M-6 BLACK online from Digi-Key IE

AA/9V REMOTE BLACK BOX - M-6 BLACK (SRM6B-ND)

Related parts Boxes, Enclosures, Racks:
AA/9V REMOTE ALMOND BOX - M-6 ALMOND
 Order AA/9V REMOTE ALMOND BOX-M-6 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6A-ND.
AA/9V REMOTE GRAY BOX - M-6 GRAY
 Order AA/9V REMOTE GRAY BOX-M-6 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6G-ND.
AA/9V REMOTE BLACK BOX - M-6 BLACK
 Order AA/9V REMOTE BLACK BOX-M-6 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6B-ND.
BOX AA/9V REMOTE ALMOND BULK - M-6 ALMOND BULK
 Order BOX AA/9V REMOTE ALMOND BULK-M-6 ALMOND BULK online from Digi-Key. Manufactured by Serpac. Digi-Key part number M-6 ALMOND BULK-ND.
BOX AA/9V REMOTE ALMOND - M-8 ALMOND
 Order BOX AA/9V REMOTE ALMOND-M-8 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8A-ND.
BOX REMOTE BLACK AA/9V - M-8 BLACK
 Order BOX REMOTE BLACK AA/9V-M-8 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8B-ND.
BOX AA CELL REMOTE BLACK - M-4 BLACK
 Order BOX AA CELL REMOTE BLACK-M-4 BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM4B-ND.
BOX 4.15X2.4X.85 9V W/CLP BLK - M-6 PC BLACK
 Order BOX 4.15X2.4X.85 9V W/CLP BLK-M-6 PC BLACK online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
BOX AA/9V CELL REMOTE TRANS BLU - M-6 TR BL
 Order BOX AA/9V CELL REMOTE TRANS BLU-M-6 TR BL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TL-ND.
BOX AA/9V CELL REMOTE TRANS GRN - M-6 TR GR
 Order BOX AA/9V CELL REMOTE TRANS GRN-M-6 TR GR online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TG-ND.