DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3 - Boxes, Enclosures, Racks

Digi-Key Part Number KBN3-ND
Price Break
1
5
10
Unit Price
9.87
8.638
7.404
Extended Price
9.87
43.19
74.04
Manufacturer Part NumberKIT BOX NO. 3
Product DescriptionDIGI KEY KIT BOX 30 COMPARTMENTS
Quantity Available 2280
All prices are in GBP

DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3 - Boxes, Enclosures, Racks Details
Technical/Catalog InformationKIT BOX NO. 3
VendorDigi-Key Kit
CategoryBoxes, Enclosures, Racks
ColorWhite
DesignBinder
FeaturesCompartments/Drawers - 30
MaterialPlastic - Undefined
Ratings-
Series-
Shipping InfoShipped from Digi-Key
Size / Dimension-
Thickness-
Weight-
Other Names KIT BOX NO 3
KIT BOX NO 3
KBN3 ND
KBN3ND
KBN3

Purchase DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3 - Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3
Boxes, Enclosures, Racks

DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3 (KBN3-ND)

Related parts Boxes, Enclosures, Racks:
DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3
 Order DIGI KEY KIT BOX 30 COMPARTMENTS-KIT BOX NO. 3 online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number KBN3-ND.
SMALL BOX 18 COMPARTMENTS - KIT BOX NO. 1
 Order SMALL BOX 18 COMPARTMENTS-KIT BOX NO. 1 online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number KBN1-ND.
KIT BOX 36 COMPARTMENT PLASTIC - K166-36
 Order KIT BOX 36 COMPARTMENT PLASTIC-K166-36 online from Digi-Key. Manufactured by Digi-Key Kit. Digi-Key part number CTS36-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order BOX ABS 3" X 2" X 1" BLK 1=10PCS-PB-1554-BF online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PB-1554-BF-ND.
KIT RF MODULE 315MHZ FOR STK500 - ATAKSTK511-3
 Order KIT RF MODULE 315MHZ FOR STK500-ATAKSTK511-3 online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAKSTK511-3-ND.
KIT RF MOD REMOTE 315MHZ UNIDIR - ATAKSTK512-3
 Order KIT RF MOD REMOTE 315MHZ UNIDIR-ATAKSTK512-3 online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAKSTK512-3-ND.
EVAL KIT FOR DS80C400 - DS80C400-KIT
 Order EVAL KIT FOR DS80C400-DS80C400-KIT online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS80C400-KIT-ND.
KIT DEV FTG PROGRAMMING KIT - CY3672-USB
 Order KIT DEV FTG PROGRAMMING KIT-CY3672-USB online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1918-ND.
KIT INSULATED TERMINAL - STK-1 RED TERM BOX
 Order KIT INSULATED TERMINAL-STK-1 RED TERM BOX online from Digi-Key. Manufactured by 3M. Digi-Key part number 923000-I-ND.
KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1
 Order KIT HT SHRINK W/PLAS BOX BLK 6"-KP-HSTT1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTT1-ND.
BOX ALUMINUM: 4"X2"X2-3/4" - J-876 PL/UNPD
 Order BOX ALUMINUM: 4"X2"X2-3/4"-J-876 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L115-ND.
BOX PERF ALUMINUM 5.5 X 3 X 1.25 - PERF-139 PL
 Order BOX PERF ALUMINUM 5.5 X 3 X 1.25-PERF-139 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L173-ND.
BOX PERF ALUMINUM 3 X 4 X 5 - PERF-140 PL
 Order BOX PERF ALUMINUM 3 X 4 X 5-PERF-140 PL online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L174-ND.
BOX TRANSLUCENT GR WITH KEY HOLD - C-4TRGRKH
 Order BOX TRANSLUCENT GR WITH KEY HOLD-C-4TRGRKH online from Digi-Key. Manufactured by Serpac. Digi-Key part number C-4TRGRKH-ND.
KIT HEAT SHRINK ADH 3/16-1" BLK - KP-HSTTA
 Order KIT HEAT SHRINK ADH 3/16-1" BLK-KP-HSTTA online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTTA-ND.