IC ADC 3STATE BI OUT 12BIT 40DIP - ICL7109CPL

Digi-Key Part Number ICL7109CPL-ND
Price Break
500
Unit Price
4.33048
Extended Price
2165.24
Manufacturer Part NumberICL7109CPL
Product DescriptionIC ADC 3STATE BI OUT 12BIT 40DIP
Quantity Available 0
All prices are in GBP

IC ADC 3STATE BI OUT 12BIT 40DIP - ICL7109CPL Details
Technical/Catalog InformationICL7109CPL
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case40-DIP
Features3-State Binary Outputs
Data InterfaceParallel
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ICL7109CPL
ICL7109CPL

Purchase IC ADC 3STATE BI OUT 12BIT 40DIP - ICL7109CPL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ADC 3STATE BI OUT 12BIT 40DIP - ICL7109CPL
IC ADC 3STATE BI OUT 12BIT 40DIP - ICL7109CPL

IC ADC 3STATE BI OUT 12BIT 40DIP - ICL7109CPL (ICL7109CPL-ND)

Related parts :
IC ADC 3STATE BI OUT 12BIT 40DIP - ICL7109CPL
 Order IC ADC 3STATE BI OUT 12BIT 40DIP-ICL7109CPL online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7109CPL-ND.
IC ADC 12BIT SERIAL 8-UMAX - MAX1237EUA+T
 Order IC ADC 12BIT SERIAL 8-UMAX-MAX1237EUA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1237EUA+T-ND.
IC ADC 3 1/2DGT W/LCD DVR 40-DIP - MAX138CPL
 Order IC ADC 3 1/2DGT W/LCD DVR 40-DIP-MAX138CPL online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX138CPL-ND.
IC ADC 3.5DIGIT W/LED 40-DIP - ICL7117CPL
 Order IC ADC 3.5DIGIT W/LED 40-DIP-ICL7117CPL online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7117CPL-ND.
IC ADC LP 5V 12-BIT SRL 8-DIP - MAX187ACPA
 Order IC ADC LP 5V 12-BIT SRL 8-DIP-MAX187ACPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187ACPA-ND.
IC ADC 4.5DIGIT W/BCD 28-DIP - ICL7135CPI
 Order IC ADC 4.5DIGIT W/BCD 28-DIP-ICL7135CPI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7135CPI-ND.
IC ADC 16BIT 58.6KSPS 14-TSSOP - MAX1169CCUD+
 Order IC ADC 16BIT 58.6KSPS 14-TSSOP-MAX1169CCUD+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1169CCUD+-ND.
IC ADC 8BIT LP 10-UMAX - MAX1108EUB+T
 Order IC ADC 8BIT LP 10-UMAX-MAX1108EUB+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1108EUB+T-ND.
IC ADC 8BIT LP SERIAL 16-QSOP - MAX1039AEEE+T
 Order IC ADC 8BIT LP SERIAL 16-QSOP-MAX1039AEEE+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1039AEEE+T-ND.
IC ADC 8BIT UP COMPATIBLE 18-DIP - MAX160CPN+
 Order IC ADC 8BIT UP COMPATIBLE 18-DIP-MAX160CPN+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX160CPN+-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI
 Order IC DAS 8CH 12BIT 5V 28-DIP-MAX197BCNI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI-ND.
IC COUNT/DECODR LCD 4.5DGT 40DIP - ICM7224IPL
 Order IC COUNT/DECODR LCD 4.5DGT 40DIP-ICM7224IPL online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICM7224IPL-ND.
IC BUFF/AMP ADC 250MHZ SOT23-6 - MAX4286EUT-T
 Order IC BUFF/AMP ADC 250MHZ SOT23-6-MAX4286EUT-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4286EUT-T-ND.
IC DAC 12BIT MULT 20-SOIC - MX7545AKEWP+
 Order IC DAC 12BIT MULT 20-SOIC-MX7545AKEWP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7545AKEWP+-ND.
IC GEN WAVEFORM HI-FREQ 20-DIP - MAX038CPP
 Order IC GEN WAVEFORM HI-FREQ 20-DIP-MAX038CPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX038CPP-ND.