CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A - Capacitors

Digi-Key Part Number 478-1070-6-ND
Price Break
10
100
500
1000
Unit Price
0.077
0.0458
0.0264
0.0183
Extended Price
0.77
4.58
13.20
18.30
Manufacturer Part Number04025A100JAT2A
Product DescriptionCAP CERM 10PF 5% 50V NP0 0402
Quantity Available Available
All prices are in GBP

CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A - Capacitors Details
Technical/Catalog Information04025A100JAT2A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance10pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 04025A100JAT2A
04025A100JAT2A
478 1070 6 ND
47810706ND
478-1070-6

Purchase CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
Capacitors

CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A (478-1070-6-ND)

Related parts Capacitors :
CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
 Order CAP CERM 10PF 5% 50V NP0 0402-04025A100JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1070-6-ND.
CAP CERM 100PF 5% 50V NP0 0402 - 04025A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 0402-04025A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1082-1-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
 Order CAP CERM 10PF 5% 50V NP0 0603-06035A100JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1163-1-ND.
CAP CERM 22PF 5% 50V NP0 0603 - 06035A220JAT2A
 Order CAP CERM 22PF 5% 50V NP0 0603-06035A220JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1167-2-ND.
CAP CERM 47PF 5% 50V NP0 0603 - 06035A470JAT2A
 Order CAP CERM 47PF 5% 50V NP0 0603-06035A470JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1171-1-ND.
CAP CERM 10PF 5% 100V NP0 0805 - 08051A100JAT2A
 Order CAP CERM 10PF 5% 100V NP0 0805-08051A100JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1278-1-ND.
CAP CERM 39PF 5% 50V NP0 0603 - 06035A390JAT2A
 Order CAP CERM 39PF 5% 50V NP0 0603-06035A390JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1170-6-ND.
CAP CERM 47PF 5% 50V NP0 0805 - 08055A470JAT2A
 Order CAP CERM 47PF 5% 50V NP0 0805-08055A470JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1312-6-ND.
CAP CERM 1000PF 5% 50V X7R 0402 - 04025C102JAT2A
 Order CAP CERM 1000PF 5% 50V X7R 0402-04025C102JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3661-1-ND.
CAP CERM 1000PF 5% 50V X7R 0402 - 04025C102JAT2A
 Order CAP CERM 1000PF 5% 50V X7R 0402-04025C102JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3661-6-ND.