RELAY 200MA SPST OPTO MOSFET - G3VM-4

Digi-Key Part Number OR521-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.6
4.2092
3.7195
3.42588
2.93648
2.64282
Extended Price
4.60
105.23
371.95
856.47
1468.24
2642.82
Manufacturer Part NumberG3VM-4
Product DescriptionRELAY 200MA SPST OPTO MOSFET
Quantity Available 0
All prices are in GBP

RELAY 200MA SPST OPTO MOSFET - G3VM-4 Details
Technical/Catalog InformationG3VM-4
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case6-DIP
CircuitSPST-NO (1 Form A)
Load Current200mA
Voltage - Input1.15VDC
Voltage - Load0 ~ 400V
Output TypeAC, DC
On-State Resistance2.5 Ohm
SeriesG3VM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3VM 4
G3VM4
OR521 ND
OR521ND
OR521

Purchase RELAY 200MA SPST OPTO MOSFET - G3VM-4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY 200MA SPST OPTO MOSFET - G3VM-4
RELAY 200MA SPST OPTO MOSFET - G3VM-4

RELAY 200MA SPST OPTO MOSFET - G3VM-4 (OR521-ND)

Related parts :
RELAY 200MA SPST OPTO MOSFET - G3VM-4
 Order RELAY 200MA SPST OPTO MOSFET-G3VM-4 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR521-ND.
RELAY SSR SPST 120MA 4-DIP - G3VM-2
 Order RELAY SSR SPST 120MA 4-DIP-G3VM-2 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z150-ND.
RELAY SSR SPST 120MA 4-SMT - G3VM-2F
 Order RELAY SSR SPST 120MA 4-SMT-G3VM-2F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z151-ND.
RELAY SSR SPST 350V 100MA 4-DIP - G3VM-353A1
 Order RELAY SSR SPST 350V 100MA 4-DIP-G3VM-353A1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2445-ND.
RELAY SSR SPST 120MA 6-DIP - G3VM-3
 Order RELAY SSR SPST 120MA 6-DIP-G3VM-3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z152-ND.
RELAY SSR SPST 20V 300MA 4SSOP - G3VM-21LR1
 Order RELAY SSR SPST 20V 300MA 4SSOP-G3VM-21LR1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1622-ND.
RELAY SSR SPST 350VAC 120MA 4DIP - G3VM-351A
 Order RELAY SSR SPST 350VAC 120MA 4DIP-G3VM-351A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2080-ND.
RELAY SSR SPST 350V 120MA 4SMT - G3VM-351D
 Order RELAY SSR SPST 350V 120MA 4SMT-G3VM-351D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2082-ND.
RELAY SSR SPST 60V 2A 8SMT - G3VM-61FR
 Order RELAY SSR SPST 60V 2A 8SMT-G3VM-61FR online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2105-ND.
RELAY SSR SPST 60V 400MA 4SOP - G3VM-61G1
 Order RELAY SSR SPST 60V 400MA 4SOP-G3VM-61G1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2106-ND.
RELAY SSR SPST 60V 2.5A 6-SMT - G3VM-61ER
 Order RELAY SSR SPST 60V 2.5A 6-SMT-G3VM-61ER online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2443-ND.
RELAY PC SPST-NO/SPST-NC 5A 12V - G6B-2114P-US-DC12
 Order RELAY PC SPST-NO/SPST-NC 5A 12V-G6B-2114P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z756-ND.
RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24
 Order RELAY SSR SPST-NO 10A@240VDC-G3NA-D210B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z168-ND.
RELAY POWER SPST 5A 12VDC - G5P-1A-DC12
 Order RELAY POWER SPST 5A 12VDC-G5P-1A-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5P-1A-DC12-ND.
RELAY PWR SPST 16A 24VDC PCB - G2R-1A-E-T130-DC24
 Order RELAY PWR SPST 16A 24VDC PCB-G2R-1A-E-T130-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-E-T130DC24-ND.