IC OP AMP INSTRUMENTATION 8-DIP - LM725CN/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM725CN-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.71
1.64
1.58
1.54
1.51
1.48
Extended Price
1.71
41.00
158.00
385.00
755.00
1480.00
Manufacturer Part NumberLM725CN/NOPB
Product DescriptionIC OP AMP INSTRUMENTATION 8-DIP
Quantity Available 263
All prices are in GBP

IC OP AMP INSTRUMENTATION 8-DIP - LM725CN/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM725CN/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeInstrumentation
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate0.2 V/µs
Gain Bandwidth Product1MHz
Current - Supply1mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)6 V ~ 44 V, ±3 V ~ 22 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM725CN NOPB
LM725CNNOPB
LM725CN ND
LM725CNND
LM725CN

Purchase IC OP AMP INSTRUMENTATION 8-DIP - LM725CN/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP INSTRUMENTATION 8-DIP - LM725CN/NOPB
Integrated Circuits (ICs)

IC OP AMP INSTRUMENTATION 8-DIP - LM725CN/NOPB (LM725CN-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP INSTRUMENTATION 8-DIP - LM725CN/NOPB
 Order IC OP AMP INSTRUMENTATION 8-DIP-LM725CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM725CN-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.
IC OP AMP PROGRAM 8-DIP - LM4250CN
 Order IC OP AMP PROGRAM 8-DIP-LM4250CN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4250CN-ND.
IC OP AMP PROGRAM 8-SOIC - LM4250CM/NOPB
 Order IC OP AMP PROGRAM 8-SOIC-LM4250CM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4250CM-ND.
IC OP AMP DUAL 8-SOIC - LM1458M/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458M/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458M-ND.
IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB
 Order IC OP AMP INSTRUMENTATION TO-5-LM725CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM725CH-ND.
IC OP AMP PROGRAM 8-SOIC - LM4250CMX/NOPB
 Order IC OP AMP PROGRAM 8-SOIC-LM4250CMX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4250CMXTR-ND.
IC OP AMP DUAL 8-SOIC - LM1458MX/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458MX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458MXTR-ND.
IC OP AMP DUAL 8-SOIC - LM1458MX/NOPB
 Order IC OP AMP DUAL 8-SOIC-LM1458MX/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1458MXCT-ND.
IC OP AMP PRECISION TO-5 - LM108AH/NOPB
 Order IC OP AMP PRECISION TO-5-LM108AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM108AH-ND.
IC OP AMP DUAL 75MHZ SO8 - LM6152BCM/NOPB
 Order IC OP AMP DUAL 75MHZ SO8-LM6152BCM/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6152BCM-ND.
IC OP AMP SC-70-5 - LMV721M7/NOPB
 Order IC OP AMP SC-70-5-LMV721M7/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV721M7CT-ND.
IC OP AMP OUTPUT 8-MSOP - LPV358MM
 Order IC OP AMP OUTPUT 8-MSOP-LPV358MM online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LPV358MMCT-ND.
IC OP AMP MCPWR 8-DIP - TLV2401IP
 Order IC OP AMP MCPWR 8-DIP-TLV2401IP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10533-5-ND.
IC OP AMP DUAL 8-DIP - MC4558CP
 Order IC OP AMP DUAL 8-DIP-MC4558CP online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC4558CP-ND.