CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K - Capacitors

Digi-Key Part Number PCC1812DKR-ND
Price Break
1
10
100
500
1000
2000
Unit Price
0.28
0.175
0.063
0.03218
0.02275
0.01889
Extended Price
0.28
1.75
6.30
16.09
22.75
37.78
Manufacturer Part NumberECJ-2VB1C104K
Product DescriptionCAP .1UF 16V CERAMIC X7R 0805
Quantity Available Available
All prices are in GBP

CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K - Capacitors Details
Technical/Catalog InformationECJ-2VB1C104K
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated16V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 2VB1C104K
ECJ2VB1C104K
PCC1812DKR ND
PCC1812DKRND
PCC1812DKR

Purchase CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
Capacitors

CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K

Bestellen Sie CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K online bei Digi-Key DE
Bestellen Sie CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K online bei Digi-Key AT
Orden CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K en línea desde Digi-Key ES
Order CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K online from Digi-Key IE

CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K (PCC1812DKR-ND)

Related parts Capacitors :
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 0805-ECJ-2VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1812DKR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 1206-ECJ-3VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1870TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0805-ECJ-2VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.
CAP 1UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C105Z
 Order CAP 1UF 16V CERAMIC Y5V 0805-ECJ-2VF1C105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1849CT-ND.
CAP .1UF 16V CERAMIC X7R 0402 - ECJ-0EX1C104K
 Order CAP .1UF 16V CERAMIC X7R 0402-ECJ-0EX1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC13490TR-ND.
CAP .1UF 16V CERAMIC X7R 0402 - ECJ-0EX1C104K
 Order CAP .1UF 16V CERAMIC X7R 0402-ECJ-0EX1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13490CT-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1788TR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788CT-ND.
CAP .1UF 50V CERAMIC Y5V 0805 - ECJ-2VF1H104Z
 Order CAP .1UF 50V CERAMIC Y5V 0805-ECJ-2VF1H104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1864CT-ND.
CAP .1UF 25V CERAMIC X7R 0603 - ECJ-1VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0603-ECJ-1VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2277CT-ND.