CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU - Capacitors

Digi-Key Part Number 399-1096-6-ND
Price Break
10
100
500
1000
Unit Price
0.014
0.0082
0.00476
0.00329
Extended Price
0.14
0.82
2.38
3.29
Manufacturer Part NumberC0603C104K4RACTU
Product DescriptionCAP .10UF 16V CERAMIC X7R 0603
Quantity Available Available
All prices are in GBP

CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU - Capacitors Details
Technical/Catalog InformationC0603C104K4RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated16V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C104K4RACTU
C0603C104K4RACTU
399 1096 6 ND
39910966ND
399-1096-6

Purchase CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
Capacitors

CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU

Bestellen Sie CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU online bei Digi-Key DE
Bestellen Sie CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU online bei Digi-Key AT
Orden CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU en línea desde Digi-Key ES
Order CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU online from Digi-Key IE

CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU (399-1096-6-ND)

Related parts Capacitors :
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
 Order CAP .10UF 16V CERAMIC X7R 0603-C0603C104K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1096-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - CC0603KRX7R7BB104
 Order CAP .10UF 16V CERAMIC X7R 0603-CC0603KRX7R7BB104 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1088-1-ND.
CAP .10UF 10V CERAMIC X7R 0603 - C0603C104K8RACTU
 Order CAP .10UF 10V CERAMIC X7R 0603-C0603C104K8RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1095-1-ND.
CAP .10UF 16V CERAMIC X7R 0805 - C0805C104K4RACTU
 Order CAP .10UF 16V CERAMIC X7R 0805-C0805C104K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1167-1-ND.
CAP 1.0UF 16V CERAMIC X7R 0805 - C0805C105K4RACTU
 Order CAP 1.0UF 16V CERAMIC X7R 0805-C0805C105K4RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1284-1-ND.
CAP 10000PF 50V CERAMIC X7R 0603 - C0603C103K5RACTU
 Order CAP 10000PF 50V CERAMIC X7R 0603-C0603C103K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1091-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104K5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104K5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1170-1-ND.
CAP .10UF 50V CERAMIC X7R 0805 - C0805C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 0805-C0805C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1171-1-ND.
CAP .10UF 50V CERAMIC X7R 1206 - C1206C104J5RACTU
 Order CAP .10UF 50V CERAMIC X7R 1206-C1206C104J5RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1250-1-ND.
CAP .1UF 25V CERAMIC X7R 0603 - C0603C104J3RACTU
 Order CAP .1UF 25V CERAMIC X7R 0603-C0603C104J3RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1282-1-ND.