CABLE TEST BNC MALE MIN-HOOK 30" - 1020-30 - Test and Work Bench Equipment

Digi-Key Part Number 461-1189-ND
Price Break
1
100
250
500
Unit Price
10.23
9.24
8.1928
7.7
Extended Price
10.23
924.00
2048.20
3850.00
Manufacturer Part Number1020-30
Product DescriptionCABLE TEST BNC MALE MIN-HOOK 30"
Quantity Available 28
All prices are in GBP

CABLE TEST BNC MALE MIN-HOOK 30" - 1020-30 - Test and Work Bench Equipment Details
Technical/Catalog Information1020-30
VendorE-Z-Hook
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1020 30
102030
461 1189 ND
4611189ND
461-1189

Purchase CABLE TEST BNC MALE MIN-HOOK 30" - 1020-30 - Test and Work Bench Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TEST BNC MALE MIN-HOOK 30" - 1020-30
Test and Work Bench Equipment

CABLE TEST BNC MALE MIN-HOOK 30" - 1020-30 (461-1189-ND)

Related parts Test and Work Bench Equipment:
CABLE TEST BNC MALE MIN-HOOK 30" - 1020-30
 Order CABLE TEST BNC MALE MIN-HOOK 30"-1020-30 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1189-ND.
CABLE TEST BNC MALE MIN-HOOK 60" - 1020-60
 Order CABLE TEST BNC MALE MIN-HOOK 60"-1020-60 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1190-ND.
CABLE TEST BNC MALE XR MINI-HOOK - 1020XR-18
 Order CABLE TEST BNC MALE XR MINI-HOOK-1020XR-18 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1191-ND.
CABLE TEST BNC MALE XR MINI-HOOK - 1020XR-36
 Order CABLE TEST BNC MALE XR MINI-HOOK-1020XR-36 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1192-ND.
CABLE TEST BNC MALE-BNC MALE 18" - 1026-18
 Order CABLE TEST BNC MALE-BNC MALE 18"-1026-18 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1194-ND.
CABLE TEST BNC MALE-BNC MALE 36" - 1026-36
 Order CABLE TEST BNC MALE-BNC MALE 36"-1026-36 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1195-ND.
CABLE TEST BNC MALE-BNC MALE 60" - 1026-60
 Order CABLE TEST BNC MALE-BNC MALE 60"-1026-60 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1196-ND.
CABLE TEST BNC MALE-BNC FEMALE - 1025-18
 Order CABLE TEST BNC MALE-BNC FEMALE-1025-18 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1197-ND.
CABLE TEST BNC MALE-BNC FEMALE - 1025-36
 Order CABLE TEST BNC MALE-BNC FEMALE-1025-36 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1198-ND.
CABLE TEST BNC MALE-BNC FEMALE - 1025-60
 Order CABLE TEST BNC MALE-BNC FEMALE-1025-60 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1199-ND.
CABLE TEST BNC MALE-2 STKG BANA - 1224-18
 Order CABLE TEST BNC MALE-2 STKG BANA-1224-18 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1203-ND.
CABLE TEST DBL BANA-MICRO HOOK - 1050XM-36
 Order CABLE TEST DBL BANA-MICRO HOOK-1050XM-36 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1193-ND.
CABLE TEST BNC FEMALE-BNC FEMALE - 1024-18
 Order CABLE TEST BNC FEMALE-BNC FEMALE-1024-18 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1200-ND.
CABLE TEST BNC FEMALE-BNC FEMALE - 1024-36
 Order CABLE TEST BNC FEMALE-BNC FEMALE-1024-36 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1201-ND.
CABLE TEST BNC FEMALE-BNC FEMALE - 1024-60
 Order CABLE TEST BNC FEMALE-BNC FEMALE-1024-60 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1202-ND.