LEAD TEST HD XR-XR 18" SET/10 - 604XR-18-S - Test and Work Bench Equipment

Digi-Key Part Number 461-1164-ND
Price Break
1
Unit Price
34.36
Extended Price
34.36
Manufacturer Part Number604XR-18-S
Product DescriptionLEAD TEST HD XR-XR 18" SET/10
Quantity Available 0
All prices are in GBP

LEAD TEST HD XR-XR 18" SET/10 - 604XR-18-S - Test and Work Bench Equipment Details
Technical/Catalog Information604XR-18-S
VendorE-Z-Hook
CategoryTest and Work Bench Equipment
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 604XR 18 S
604XR18S
461 1164 ND
4611164ND
461-1164

Purchase LEAD TEST HD XR-XR 18" SET/10 - 604XR-18-S - Test and Work Bench Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LEAD TEST HD XR-XR 18" SET/10 - 604XR-18-S
Test and Work Bench Equipment

LEAD TEST HD XR-XR 18" SET/10 - 604XR-18-S (461-1164-ND)

Related parts Test and Work Bench Equipment:
LEAD TEST HD XR-XR 18" SET/10 - 604XR-18-S
 Order LEAD TEST HD XR-XR 18" SET/10-604XR-18-S online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1164-ND.
LEAD TEST SPRUNG HOOK BLACK - 123502B
 Order LEAD TEST SPRUNG HOOK BLACK-123502B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1129-ND.
TEST LEAD/CLIP SET - TL-4
 Order TEST LEAD/CLIP SET-TL-4 online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKTL-4-ND.
CABLE TEST BNC FEMALE-BNC FEMALE - 1024-18
 Order CABLE TEST BNC FEMALE-BNC FEMALE-1024-18 online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1200-ND.
DELUXE AUTO DMM TEST LEAD SET - 6530
 Order DELUXE AUTO DMM TEST LEAD SET-6530 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6530-ND.
RED STRANDED-HOOKUP WIRE 18 AWG - C2064-12-03
 Order RED STRANDED-HOOKUP WIRE 18 AWG-C2064-12-03 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064R-100-ND.
KIT TEST LEAD XL AUTOMOTIVE - 400004
 Order KIT TEST LEAD XL AUTOMOTIVE-400004 online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1046-ND.
KIT MAXI-TEST LEAD MULT-USE DMM - 5677B
 Order KIT MAXI-TEST LEAD MULT-USE DMM-5677B online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1000-ND.
TEST LEAD STKG BANA-MINGRABR 24" - 3782-24-0
 Order TEST LEAD STKG BANA-MINGRABR 24"-3782-24-0 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1056-ND.
LEAD SET KELVIN WIDE JAW - 6730
 Order LEAD SET KELVIN WIDE JAW-6730 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1102-ND.
KIT TEST LEAD DELUXE ELECTRC DMM - 5904/POM
 Order KIT TEST LEAD DELUXE ELECTRC DMM-5904/POM online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 501-1118-ND.
BASIC ELECTRONIC TEST LEAD KIT - 5672A
 Order BASIC ELECTRONIC TEST LEAD KIT-5672A online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5672A-ND.
AUTOMOTIVE DMM TEST LEAD KIT - 5903/POM
 Order AUTOMOTIVE DMM TEST LEAD KIT-5903/POM online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5903/POM-ND.
KIT 2MM 2 TEST CLIP& FLYING LEAD - 6313
 Order KIT 2MM 2 TEST CLIP& FLYING LEAD-6313 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6313-ND.
KIT BNC COAXIAL TEST LEADS 7PCS - 6534
 Order KIT BNC COAXIAL TEST LEADS 7PCS-6534 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6534-ND.