LED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN

Digi-Key Part Number 160-1659-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.08
0.063
0.0506
0.04428
0.04048
0.03795
Extended Price
0.08
0.63
5.06
22.14
40.48
189.75
Manufacturer Part NumberLTL1CHKGKNN
Product DescriptionLED 3MM DL FLANGE ALINGAP GN CLR
Quantity Available 20121
All prices are in GBP

LED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN Details
Technical/Catalog InformationLTL1CHKGKNN
VendorLITE-ON INC
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRound, 3mm, T-1
Millicandela Rating320mcd
Voltage Rating2.05V
Package / CaseRadial
PackagingBulk
Wavelength572nm
Current - Test20mA
Viewing Angle45°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTL1CHKGKNN
LTL1CHKGKNN
160 1659 ND
1601659ND
160-1659

Purchase LED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN
LED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN

LED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN (160-1659-ND)

Related parts:
LED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN
 Order LED 3MM DL FLANGE ALINGAP GN CLR-LTL1CHKGKNN online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1659-ND.
LED 3MM DL FLANG ALINGAP SRD CLR - LTL1CHKRKNN
 Order LED 3MM DL FLANG ALINGAP SRD CLR-LTL1CHKRKNN online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1661-ND.
LED 3MM DL FLANGE ALINGAP YW CLR - LTL1CHKSKNN
 Order LED 3MM DL FLANGE ALINGAP YW CLR-LTL1CHKSKNN online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1662-ND.
LED 3MM GREEN CLR DOUBLE-FLANGE - LTL-16KGE
 Order LED 3MM GREEN CLR DOUBLE-FLANGE-LTL-16KGE online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1083-ND.
LED 3MM HIEFFRED DIFF DBL-FLANGE - LTL-16KE
 Order LED 3MM HIEFFRED DIFF DBL-FLANGE-LTL-16KE online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1078-ND.
LED 3MM GREEN DIFF DOUBLE-FLANGE - LTL-16KG
 Order LED 3MM GREEN DIFF DOUBLE-FLANGE-LTL-16KG online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1080-ND.
LED 7.62MM 638NM ALINGAP RED CLR - LTL911SEKSA
 Order LED 7.62MM 638NM ALINGAP RED CLR-LTL911SEKSA online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1622-ND.
LED 5MM 594NM ALINGAP AMBER CLR - LTL2P3SYK
 Order LED 5MM 594NM ALINGAP AMBER CLR-LTL2P3SYK online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1655-ND.
LED 5MM 594NM ALINGAP AMBER CLR - LTL2R3SYK
 Order LED 5MM 594NM ALINGAP AMBER CLR-LTL2R3SYK online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1657-ND.
LED 3MM ALINGAP RED/ORN WHT DIFF - LTL42EVHJNT
 Order LED 3MM ALINGAP RED/ORN WHT DIFF-LTL42EVHJNT online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1666-ND.
LED 3MM 639NM ALINGAP SRED CLEAR - LTL42NKRKNN
 Order LED 3MM 639NM ALINGAP SRED CLEAR-LTL42NKRKNN online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1668-ND.
LED SMD RED ALINGAP WTR CLR PLCC - LTST-E670RL
 Order LED SMD RED ALINGAP WTR CLR PLCC-LTST-E670RL online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1771-1-ND.
LED 3MM ALGAAS RED CLEAR - LTL-4266N
 Order LED 3MM ALGAAS RED CLEAR-LTL-4266N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1034-ND.
LED 3MM RED/GRN BICLR WHT DIFF - LTL-14CHJ
 Order LED 3MM RED/GRN BICLR WHT DIFF-LTL-14CHJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1058-ND.
LED 3MM YELLOW DIFFUSED - LTL-4251N
 Order LED 3MM YELLOW DIFFUSED-LTL-4251N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1145-ND.