TRANSFORMER TELE 600 OHM 0 MADC - T1104 - Transformers

Digi-Key Part Number MT4112-ND
Price Break
1
10
25
50
100
500
1000
Unit Price
3.65
2.915
2.332
2.1862
1.9676
1.82188
1.749
Extended Price
3.65
29.15
58.30
109.31
196.76
910.94
1749.00
Manufacturer Part NumberT1104
Product DescriptionTRANSFORMER TELE 600 OHM 0 MADC
Quantity Available 0
All prices are in GBP

TRANSFORMER TELE 600 OHM 0 MADC - T1104 - Transformers Details
Technical/Catalog InformationT1104
VendorTamura
CategoryTransformers
Impedance600 Primary, 600 Secondary
Current-
Pin Out1-3 Primary, 4-6 Secondary
Insertion Loss1dB Typ.
Transformer TypeData/Voice Coupling
Mounting TypePCB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T1104
T1104
MT4112 ND
MT4112ND
MT4112

Purchase TRANSFORMER TELE 600 OHM 0 MADC - T1104 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER TELE 600 OHM 0 MADC - T1104
Transformers

TRANSFORMER TELE 600 OHM 0 MADC - T1104 (MT4112-ND)

Related parts Transformers:
TRANSFORMER TELE 600 OHM 0 MADC - T1104
 Order TRANSFORMER TELE 600 OHM 0 MADC-T1104 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4112-ND.
TRANSF TELE FCC68 600:600 0 MADC - TTC-02
 Order TRANSF TELE FCC68 600:600 0 MADC-TTC-02 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4133-ND.
TRANSFORMER TELECOMM 600:600 OHM - TTC-5029
 Order TRANSFORMER TELECOMM 600:600 OHM-TTC-5029 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7213-ND.
TRANSFORMER MODEM 600:330OHM SMD - TTC-5024
 Order TRANSFORMER MODEM 600:330OHM SMD-TTC-5024 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7239TR-ND.
TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P
 Order TRANSF 600 OHM 0MA DC TEL HYBRID-TY-300P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1123-ND.
TRANSF 600 OHM 100MA DC TEL - TY-305P
 Order TRANSF 600 OHM 100MA DC TEL-TY-305P online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1128-ND.
TRANS 300/600 OHM IMPEDNCE AUDIO - SP-49
 Order TRANS 300/600 OHM IMPEDNCE AUDIO-SP-49 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1147-ND.
TRANSER 900 CT/ 600 OHM AUDIO - SP-51
 Order TRANSER 900 CT/ 600 OHM AUDIO-SP-51 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1149-ND.
TRANSER 1.5K CT/ 600 OHM AUDIO - SP-52
 Order TRANSER 1.5K CT/ 600 OHM AUDIO-SP-52 online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1150-ND.
FERRITE 4A 600 OHM 2220 SMD - HI2220P601R-00
 Order FERRITE 4A 600 OHM 2220 SMD-HI2220P601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1016-1-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-00
 Order FERRITE 500MA 600 OHM 0805 SMD-HZ0805E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1018-1-ND.
FERRITE 500MA 600 OHM 1206 SMD - HZ1206E601R-00
 Order FERRITE 500MA 600 OHM 1206 SMD-HZ1206E601R-00 online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1019-1-ND.
FERRITE 300MA 600 OHM 0603 SMD - HZ0603C601R-00
 Order FERRITE 300MA 600 OHM 0603 SMD-HZ0603C601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1143-2-ND.
FERRITE CHIP POWER 600 OHM SMD - MI1206K601R-00
 Order FERRITE CHIP POWER 600 OHM SMD-MI1206K601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2206-2-ND.
FERRITE CHIP POWER 600 OHM SMD - MI0805K601R-00
 Order FERRITE CHIP POWER 600 OHM SMD-MI0805K601R-00 online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2202-2-ND.