FILTER POWER ARRAY MULTI LINE 6A - 29F0818-1SR - Filters

Digi-Key Part Number 240-2167-2-ND
Price Break
1800
Unit Price
0.38313
Extended Price
689.63
Manufacturer Part Number29F0818-1SR
Product DescriptionFILTER POWER ARRAY MULTI LINE 6A
Quantity Available 0
All prices are in GBP

FILTER POWER ARRAY MULTI LINE 6A - 29F0818-1SR - Filters Details
Technical/Catalog Information29F0818-1SR
VendorSteward
CategoryFilters
Filter TypeDifferential Mode - 8 Line Array
Series29F
Current6A
Package / CaseSurface Mount
Impedance119
PackagingTape & Reel (TR)
Frequency100MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 29F0818 1SR
29F08181SR
240 2167 2 ND
24021672ND
240-2167-2

Purchase FILTER POWER ARRAY MULTI LINE 6A - 29F0818-1SR - Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FILTER POWER ARRAY MULTI LINE 6A - 29F0818-1SR
Filters

FILTER POWER ARRAY MULTI LINE 6A - 29F0818-1SR (240-2167-2-ND)

Related parts Filters:
FILTER POWER ARRAY MULTI LINE 6A - 29F0818-1SR
 Order FILTER POWER ARRAY MULTI LINE 6A-29F0818-1SR online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2167-2-ND.
FILTER POWER LINE 6A 250V - B84112BB60
 Order FILTER POWER LINE 6A 250V-B84112BB60 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84112BB60-ND.
FILTER POWER LINE EMI 2A FASTON - 02EB11
 Order FILTER POWER LINE EMI 2A FASTON-02EB11 online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1000-ND.
FILTER POWER LINE EMI 3A WIRE - 03EB33
 Order FILTER POWER LINE EMI 3A WIRE-03EB33 online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1005-ND.
FILTER POWER LINE EMI 20A SCREW - 20EK66
 Order FILTER POWER LINE EMI 20A SCREW-20EK66 online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1029-ND.
FILTER POWER LINE 20A 250V - B84112BB120
 Order FILTER POWER LINE 20A 250V-B84112BB120 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84112BB120-ND.
FILTER POWER LINE 3A 250V - B84113CB30
 Order FILTER POWER LINE 3A 250V-B84113CB30 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84113CB30-ND.
FILTER POWER LINE 25A 240/440V - B84143A25R
 Order FILTER POWER LINE 25A 240/440V-B84143A25R online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A25R-ND.
FILTER POWER LINE 120A 250/440V - B84144A120R
 Order FILTER POWER LINE 120A 250/440V-B84144A120R online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84144A120R-ND.
FILTER POWER LINE 150A 250/440V - B84144A150R
 Order FILTER POWER LINE 150A 250/440V-B84144A150R online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84144A150R-ND.
FILTER POWER LINE 80A 250/440V - B84144A80R
 Order FILTER POWER LINE 80A 250/440V-B84144A80R online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84144A80R-ND.
FILTER DSL SNGL IN-LINE EXCELSUS - Z-230PJ
 Order FILTER DSL SNGL IN-LINE EXCELSUS-Z-230PJ online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1183-ND.
FILTER ANSI SINGLE IN-LINE DSL - Z-330P2J
 Order FILTER ANSI SINGLE IN-LINE DSL-Z-330P2J online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1185-ND.
FILTER DSL/SINGLE IN-LINE PHONE - Z-300TJ
 Order FILTER DSL/SINGLE IN-LINE PHONE-Z-300TJ online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1426-ND.
POWER SUPPLY MICRO LINE/SENSOR - MLPS0000
 Order POWER SUPPLY MICRO LINE/SENSOR-MLPS0000 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLCMLPS-ND.