INDUCTOR POWER 1.0UH 1210 - NLCV32T-1R0M-PF

Digi-Key Part Number 445-1534-1-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
0.16
0.133
0.1196
0.1063
0.09296
0.0797
0.06641
Extended Price
0.16
1.33
5.98
10.63
23.24
39.85
66.41
Manufacturer Part NumberNLCV32T-1R0M-PF
Product DescriptionINDUCTOR POWER 1.0UH 1210
Quantity Available 3123
All prices are in GBP

INDUCTOR POWER 1.0UH 1210 - NLCV32T-1R0M-PF Details
Technical/Catalog InformationNLCV32T-1R0M-PF
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±20%
SeriesNLCV
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
Type-
Current1A
Mounting TypeSurface Mount
Q @ Freq10 @ 7.96MHz
Self Resonant Freq100MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NLCV32T 1R0M PF
NLCV32T1R0MPF
445 1534 1 ND
44515341ND
445-1534-1

Purchase INDUCTOR POWER 1.0UH 1210 - NLCV32T-1R0M-PF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR POWER 1.0UH 1210 - NLCV32T-1R0M-PF
INDUCTOR POWER 1.0UH 1210 - NLCV32T-1R0M-PF

INDUCTOR POWER 1.0UH 1210 - NLCV32T-1R0M-PF (445-1534-1-ND)

Related parts :
INDUCTOR POWER 1.0UH 1210 - NLCV32T-1R0M-PF
 Order INDUCTOR POWER 1.0UH 1210-NLCV32T-1R0M-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1534-1-ND.
INDUCTOR POWER 1UH 1008 - NLCV25T-1R0M-PF
 Order INDUCTOR POWER 1UH 1008-NLCV25T-1R0M-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1752-1-ND.
INDUCTOR POWER 10UH 20% SMD - VLP5610T-100MR65
 Order INDUCTOR POWER 10UH 20% SMD-VLP5610T-100MR65 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1923-1-ND.
INDUCTOR SHIELD PWR 6.8UH 7045 - SLF7045T-6R8M1R7-PF
 Order INDUCTOR SHIELD PWR 6.8UH 7045-SLF7045T-6R8M1R7-PF online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2029-2-ND.
INDUCTOR SHIELD PWR 100UH 10145 - SLF10145T-101M1R0-PF
 Order INDUCTOR SHIELD PWR 100UH 10145-SLF10145T-101M1R0-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1976-1-ND.
INDUCTOR SHIELD PWR 150UH 7045 - SLF7045T-151MR40-PF
 Order INDUCTOR SHIELD PWR 150UH 7045-SLF7045T-151MR40-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2018-1-ND.
INDUCTOR POWER 2.2UH 1.0A SMD - VLF3010AT-2R2M1R0
 Order INDUCTOR POWER 2.2UH 1.0A SMD-VLF3010AT-2R2M1R0 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3215-2-ND.
INDUCTOR POWER 2.2UH 1.0A SMD - VLF3012AT-2R2M1R0
 Order INDUCTOR POWER 2.2UH 1.0A SMD-VLF3012AT-2R2M1R0 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3223-2-ND.
INDUCTOR POWER 2.2UH 1.0A SMD - VLF3010AT-2R2M1R0
 Order INDUCTOR POWER 2.2UH 1.0A SMD-VLF3010AT-2R2M1R0 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3215-1-ND.
INDUCTOR POWER 10UH 1.1A SMD - VLF5014AT-100MR92
 Order INDUCTOR POWER 10UH 1.1A SMD-VLF5014AT-100MR92 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3244-1-ND.
INDUCTOR POWER 47UH .40A SMD - VLCF5020T-470MR40
 Order INDUCTOR POWER 47UH .40A SMD-VLCF5020T-470MR40 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3202-6-ND.
INDUCTOR SHIELD PWR 470UH 7032 - SLF7032T-471MR20-2-PF
 Order INDUCTOR SHIELD PWR 470UH 7032-SLF7032T-471MR20-2-PF online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2009-6-ND.
INDUCTOR POWER 0.3UH 35.0A SMD - CDEP134-0R3NC-H
 Order INDUCTOR POWER 0.3UH 35.0A SMD-CDEP134-0R3NC-H online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1002-1-ND.
INDUCTOR POWER 1.0 UH 20A SMD - CEP125-1R0MC-H
 Order INDUCTOR POWER 1.0 UH 20A SMD-CEP125-1R0MC-H online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1268-1-ND.
INDUCTOR SHIELD PWR 4.7UH 6028 - SLF6028T-4R7M1R6
 Order INDUCTOR SHIELD PWR 4.7UH 6028-SLF6028T-4R7M1R6 online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1174-2-ND.