CRYSTAL 49.860 MHZ 20PF 49UA - ECS-498.6-20-1

Digi-Key Part Number X038-ND
Price Break
1
10
100
500
1000
5000
Unit Price
0.22
0.198
0.176
0.15714
0.143
0.1375
Extended Price
0.22
1.98
17.60
78.57
143.00
687.50
Manufacturer Part NumberECS-498.6-20-1
Product DescriptionCRYSTAL 49.860 MHZ 20PF 49UA
Quantity Available 535
All prices are in GBP

CRYSTAL 49.860 MHZ 20PF 49UA - ECS-498.6-20-1 Details
Technical/Catalog InformationECS-498.6-20-1
VendorECS Inc
CategoryCrystals and Oscillators
Frequency49.86MHz
Load Capacitance20pF
Package / CaseHC49/U
PackagingBulk
Frequency Tolerance±30ppm
Mounting TypeThrough Hole
Operating Mode3rd Overtone
Operating Temperature-10°C ~ 70°C
SeriesHC-49U
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS 498 6 20 1
ECS4986201
X038 ND
X038ND
X038

Purchase CRYSTAL 49.860 MHZ 20PF 49UA - ECS-498.6-20-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 49.860 MHZ 20PF 49UA - ECS-498.6-20-1
CRYSTAL 49.860 MHZ 20PF 49UA - ECS-498.6-20-1

CRYSTAL 49.860 MHZ 20PF 49UA - ECS-498.6-20-1 (X038-ND)

Related parts :
CRYSTAL 49.860 MHZ 20PF 49UA - ECS-498.6-20-1
 Order CRYSTAL 49.860 MHZ 20PF 49UA-ECS-498.6-20-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X038-ND.
CRYSTAL 4.194 MHZ 12PF 49UA - ECS-42-12-1
 Order CRYSTAL 4.194 MHZ 12PF 49UA-ECS-42-12-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X007-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1
 Order CRYSTAL 1.000 MHZ 13PF 49UA-ECS-10-13-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X066-ND.
CRYSTAL 6.5536 MHZ 12PF 49UA - ECS-65-12-1
 Order CRYSTAL 6.5536 MHZ 12PF 49UA-ECS-65-12-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X018-ND.
CRYSTAL 1.000 MHZ 13PF 49UA - ECS-10-13-1H
 Order CRYSTAL 1.000 MHZ 13PF 49UA-ECS-10-13-1H online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X066B-ND.
CRYSTAL 3.276 MHZ 17PF 49UA - ECS-32-17-1X
 Order CRYSTAL 3.276 MHZ 17PF 49UA-ECS-32-17-1X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X980-ND.
CRYSTAL 3.6864 MHZ 18PF 49UA - ECS-36-18-1X
 Order CRYSTAL 3.6864 MHZ 18PF 49UA-ECS-36-18-1X online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X1004-ND.
CRYSTAL 12.000 MHZ 20PF CSM-7 - ECS-120-20-5PDN-TR
 Order CRYSTAL 12.000 MHZ 20PF CSM-7-ECS-120-20-5PDN-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC736TR-ND.
CRYSTAL 12.000 MHZ 20PF CSM-7 - ECS-120-20-5PDN-TR
 Order CRYSTAL 12.000 MHZ 20PF CSM-7-ECS-120-20-5PDN-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC736CT-ND.
CRYSTAL 27.000MHZ 20PF SMD - ECS-270-20-20A-F
 Order CRYSTAL 27.000MHZ 20PF SMD-ECS-270-20-20A-F online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-270-20-20A-F-ND.
CRYSTAL 20.000MHZ 20PF SMD - ECS-200-20-5PX-TR
 Order CRYSTAL 20.000MHZ 20PF SMD-ECS-200-20-5PX-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1254TR-ND.
CRYSTAL 3.579545 MHZ 17PF 49US - ECS-35-17-4
 Order CRYSTAL 3.579545 MHZ 17PF 49US-ECS-35-17-4 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X079-ND.
CRYSTAL 3.6864 MHZ 18PF 49US - ECS-36-18-4
 Order CRYSTAL 3.6864 MHZ 18PF 49US-ECS-36-18-4 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X402-ND.
CRYSTAL 1.00 MHZ SER SMD - ECS-10-8-14
 Order CRYSTAL 1.00 MHZ SER SMD-ECS-10-8-14 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X804-ND.
CRYSTAL 25.000 MHZ 18PF CYL - ECS-250-18-9
 Order CRYSTAL 25.000 MHZ 18PF CYL-ECS-250-18-9 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC964-ND.