SCHOTTKY DIODE 20V 2A SMB - SL22/54 - Discrete Semiconductor Products

Digi-Key Part Number SL22/54GICT-ND
Price Break
1
10
100
500
Unit Price
0.5
0.425
0.3542
0.28336
Extended Price
0.50
4.25
35.42
141.68
Manufacturer Part NumberSL22/54
Product DescriptionSCHOTTKY DIODE 20V 2A SMB
Quantity Available 98
All prices are in GBP

SCHOTTKY DIODE 20V 2A SMB - SL22/54 - Discrete Semiconductor Products Details
Technical/Catalog InformationSL22/54
VendorVishay/General Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated20V
Current Rating2A
Package / CaseDO-214AA (SMB)
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Other Names SL22 54
SL2254
SL22 54GICT ND
SL2254GICTND
SL22/54GICT

Purchase SCHOTTKY DIODE 20V 2A SMB - SL22/54 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCHOTTKY DIODE 20V 2A SMB - SL22/54
Discrete Semiconductor Products

SCHOTTKY DIODE 20V 2A SMB - SL22/54 (SL22/54GICT-ND)

Related parts Discrete Semiconductor Products:
SCHOTTKY DIODE 20V 2A SMB - SL22/54
 Order SCHOTTKY DIODE 20V 2A SMB-SL22/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SL22/54GICT-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
 Order DIODE SCHOTTKY 1A 20V DO204AL-1N5817-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5817-E3/54GITR-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
 Order DIODE SCHOTTKY 1A 20V DO204AL-1N5817-E3/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5817-E3/54GICT-ND.
DIODE SCHOTTKY 2A 20V SMB - SL22-E3/52T
 Order DIODE SCHOTTKY 2A 20V SMB-SL22-E3/52T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SL22-E3/52TGICT-ND.
DIODE FAST 2A 400V SMB - ES2G/1
 Order DIODE FAST 2A 400V SMB-ES2G/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES2G/1-ND.
DIODE SCHOTTKY 4A 20V SMC - SL42-E3/57T
 Order DIODE SCHOTTKY 4A 20V SMC-SL42-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SL42-E3/57TGICT-ND.
DIODE SCHOTTKY 1A 20V SMA - SS12-E3/61T
 Order DIODE SCHOTTKY 1A 20V SMA-SS12-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS12-E3/61TGICT-ND.
DIODE SCHOTTKY 1A 20V SMA - SL12-E3/61T
 Order DIODE SCHOTTKY 1A 20V SMA-SL12-E3/61T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL12-E3/61T-ND.
RECTIFIER SCHOTTKY 1A 30V D0-41 - 1N5818/54
 Order RECTIFIER SCHOTTKY 1A 30V D0-41-1N5818/54 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5818/54GICT-ND.
DIODE 1.5A 400V SMB - S2G/1
 Order DIODE 1.5A 400V SMB-S2G/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S2G/1GI-ND.
DIODE 1.5A 800V SMB - S2K/1
 Order DIODE 1.5A 800V SMB-S2K/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S2K/1GI-ND.
DIODE SCHOTTKY 2A 30V SMB - SL23-E3/52T
 Order DIODE SCHOTTKY 2A 30V SMB-SL23-E3/52T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL23-E3/52TGITR-ND.
DIODE SCHOTTKY 2A 40V SMB - SS24-E3/52T
 Order DIODE SCHOTTKY 2A 40V SMB-SS24-E3/52T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS24-E3/52TGITR-ND.
DIODE SCHOTTKY 2A 30V SMB - SL23-E3/52T
 Order DIODE SCHOTTKY 2A 30V SMB-SL23-E3/52T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SL23-E3/52TGICT-ND.
DIODE SCHOTTKY 2A 60V SMB - SS26-E3/52T
 Order DIODE SCHOTTKY 2A 60V SMB-SS26-E3/52T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS26-E3/52TGICT-ND.