CLIP FUSE 1/4" EAR PC MOUNT - 01020071H - Over Voltage, Current, Temperature Devices

Digi-Key Part Number F040-ND
Price Break
10
100
250
500
1000
2500
5000
10000
Unit Price
0.124
0.0928
0.08252
0.066
0.05981
0.05651
0.05363
0.05156
Extended Price
1.24
9.28
20.63
33.00
59.81
141.28
268.15
515.60
Manufacturer Part Number01020071H
Product DescriptionCLIP FUSE 1/4" EAR PC MOUNT
Quantity Available 71541
All prices are in GBP

CLIP FUSE 1/4" EAR PC MOUNT - 01020071H - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information01020071H
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
TypeClip
Fuse Size1/4" (6.35mm) Diameter
Mounting TypePCB, Vertical
Specifications-
MaterialSpring Brass, Tin Finish
Termination StylePC Pin
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 01020071H
01020071H
F040 ND
F040ND
F040

Purchase CLIP FUSE 1/4" EAR PC MOUNT - 01020071H - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CLIP FUSE 1/4" EAR PC MOUNT - 01020071H
Over Voltage, Current, Temperature Devices

CLIP FUSE 1/4" EAR PC MOUNT - 01020071H (F040-ND)

Related parts Over Voltage, Current, Temperature Devices :
CLIP FUSE 1/4" EAR PC MOUNT - 01020071H
 Order CLIP FUSE 1/4" EAR PC MOUNT-01020071H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F040-ND.
CLIP FUSE 1/4" EARLESS RIVET MNT - 01010002H
 Order CLIP FUSE 1/4" EARLESS RIVET MNT-01010002H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F038-ND.
CLIP FUSE 15A VERT ATO PC MOUNT - 01000057H
 Order CLIP FUSE 15A VERT ATO PC MOUNT-01000057H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F067-ND.
CLIP FUSE 2AG/5MM BCOPPER PC MNT - 01110506H
 Order CLIP FUSE 2AG/5MM BCOPPER PC MNT-01110506H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F044-ND.
CLIP FUSE 10A 5X20MM PC MOUNT - 01000056H
 Order CLIP FUSE 10A 5X20MM PC MOUNT-01000056H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F063-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5100H1
 Order LED RED 1/4" HOLE PANEL MOUNT-5100H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10001-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5100H5
 Order LED GREEN 1/4" HOLE PANEL MOUNT-5100H5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10005-ND.
FUSE BLOCK 3AG 5POS 1/4" QC - 03540805ZXGY
 Order FUSE BLOCK 3AG 5POS 1/4" QC-03540805ZXGY online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 03540805ZXGY-ND.
FUSE CLIP 5MM T/AMMO EAR BRONZE - 01110005MR
 Order FUSE CLIP 5MM T/AMMO EAR BRONZE-01110005MR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F043CT-ND.
LED RED 1/4" HOLE 5V PANEL MOUNT - 5102H1-5V
 Order LED RED 1/4" HOLE 5V PANEL MOUNT-5102H1-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10021-ND.
KIT SURFACE MOUNT DESIGN FUSE - 00940381Z
 Order KIT SURFACE MOUNT DESIGN FUSE-00940381Z online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 00940381Z-ND.
CLIP FUSE 5MM EAR STOP PCB - FC 201
 Order CLIP FUSE 5MM EAR STOP PCB-FC 201 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number FC 201-ND.
FUSE 1.5A/250V 3AG SLO-BLO AXIAL - 031501.5H
 Order FUSE 1.5A/250V 3AG SLO-BLO AXIAL-031501.5H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F422-ND.
FUSE .125A/125V PICO FAST AXIAL - 0251.125M-
 Order FUSE .125A/125V PICO FAST AXIAL-0251.125M- online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F821-ND.
FUSE 150MA 250V 3AB SLO-BLO CERM - 0326.150H
 Order FUSE 150MA 250V 3AB SLO-BLO CERM-0326.150H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F455-ND.