CONN PLUG PHONE .206"2POS SHIELD - S280 - Connectors

Digi-Key Part Number SC1078-ND
Price Break
100
Unit Price
2.0515
Extended Price
205.15
Manufacturer Part NumberS280
Product DescriptionCONN PLUG PHONE .206"2POS SHIELD
Quantity Available 0
All prices are in GBP

CONN PLUG PHONE .206"2POS SHIELD - S280 - Connectors Details
Technical/Catalog InformationS280
VendorSwitchcraft Inc.
CategoryConnectors
Connector TypePhone Plug
GenderMale
Plug/Mating Plug Diameter5.23mm (0.206")
Signal LinesMono
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypeFree Hanging (In-Line)
FeaturesCable Clamp, Shielded
Color-
SeriesLITTEL-PLUGĀ®
TerminationSolder Eyelet (s)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S280
S280
SC1078 ND
SC1078ND
SC1078

Purchase CONN PLUG PHONE .206"2POS SHIELD - S280 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG PHONE .206"2POS SHIELD - S280
Connectors

CONN PLUG PHONE .206"2POS SHIELD - S280 (SC1078-ND)

Related parts Connectors:
CONN PLUG PHONE .206"2POS SHIELD - S280
 Order CONN PLUG PHONE .206"2POS SHIELD-S280 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1078-ND.
CONN PLUG PHONE 1/4" FLAT 2POS - 220
 Order CONN PLUG PHONE 1/4" FLAT 2POS-220 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1066-ND.
CONN PLUG PHONO 2POS SHIELDED - 3502
 Order CONN PLUG PHONO 2POS SHIELDED-3502 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1138-ND.
CONN JACK PHONE MINI .101" 2POS - MDSL2A
 Order CONN JACK PHONE MINI .101" 2POS-MDSL2A online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1043-ND.
CONN PLUG .141" MINI PHONE 2COND - 740
 Order CONN PLUG .141" MINI PHONE 2COND-740 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1053-ND.
CONN JACK PHONE 1/4" 2POS CLOSED - 112APC
 Order CONN JACK PHONE 1/4" 2POS CLOSED-112APC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1115-ND.
CONN JACK PHONE 1/4"2POS RA CLSD - RN112APC
 Order CONN JACK PHONE 1/4"2POS RA CLSD-RN112APC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1122-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS
 Order CONN PLUG MOD 8-8 SHIELDED CAT5-A-MO-8/8-SFS online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1201-ND.
CONN PLUG 2COND 1/4" PHONE MIL - 430
 Order CONN PLUG 2COND 1/4" PHONE MIL-430 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 430-ND.
CONN PLUG AUDIO PHONE 3COND RED - 482N
 Order CONN PLUG AUDIO PHONE 3COND RED-482N online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 482N-ND.
CONN PLUG AUDIO PHONE 3COND BLK - 480
 Order CONN PLUG AUDIO PHONE 3COND BLK-480 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 480-ND.
CONN MICROPLUG PHONE .097" BLACK - 850
 Order CONN MICROPLUG PHONE .097" BLACK-850 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1058-ND.
CONN PLUG CORD MINI 3POS FEMALE - TA3F
 Order CONN PLUG CORD MINI 3POS FEMALE-TA3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA3F-ND.
CONN PLUG WEATHERTIGHT 3POS MALE - EN3C3M
 Order CONN PLUG WEATHERTIGHT 3POS MALE-EN3C3M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1157-ND.
CONN PLUG WEATHERTIGHT 4POS FMAL - EN3C4F
 Order CONN PLUG WEATHERTIGHT 4POS FMAL-EN3C4F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1158-ND.